Overview of CAY17-103JALF by Bourns Inc.
The CAY17-103JALF is a bussed array/network resistor manufactured by Bourns Inc. It features a metal glaze/thick film technology and is designed for surface mount applications. The component has a rated power dissipation of 0.25 watts and offers a resistance of 10,000 ohms, with a tolerance of 5%. This resistor is capable of operating within a voltage range of 25 volts and has a temperature coefficient of 250 ppm/°C. It is constructed in a rectangular package, with dimensions of 3.2 mm in length, 1.6 mm in width, and a height of 0.5 mm.
In terms of thermal performance, the CAY17-103JALF operates effectively between temperatures of -55 °C to 155 °C. The component is designed with 8 elements and features wraparound terminals, which are coated with matte tin over nickel, enhancing solderability and reliability in electronic assemblies. As a RoHS-compliant part, it meets the environmental requirements set for hazardous substances, aligning with current industry standards.
This part is classified as obsolete, indicating that while it may still be available in the market, it might not be restocked once depleted. Currently, its factory lead time is noted as 14 weeks.
Industry Applications for CAY17-103JALF
The CAY17-103JALF might find potential applications across various industries, primarily where precision and reliability in resistance values are required. The following are some possible use cases:
- Telecommunications: This part could potentially be used in signal processing equipment, such as network routers or switches, that require precise resistance to maintain signal integrity. The 10K ohm resistance value could be suitable for pull-up or pull-down resistor configurations in various communication protocols.
- Industrial Automation: In automated systems, the CAY17-103JALF might be employed in sensor interfaces that demand stable resistance values, contributing to accurate readings. Devices such as programmable logic controllers (PLCs) could benefit from the compact surface mount design.
- Consumer Electronics: Given its small footprint and power rating, this part might be utilized in devices like audio amplifiers and power supplies, where size constraints are critical. The low power dissipation and thermal characteristics could potentially support efficient energy use in these applications.
- Medical Imaging: If applied in imaging devices, such as ultrasound machines or MRI systems, the component’s specifications could help ensure precise measurements required for accurate diagnostics.
- Robotics and Drones: The CAY17-103JALF could possibly be utilized in control circuitry within drones or robotic systems, where space-saving components are essential, and precise resistor values are necessary for system stability.
Note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a manufacturer known for its extensive range of electronic components, particularly focusing on resistive products like array/network resistors. The CAY17-103JALF is one of many resistors that showcase Bourns’ commitment to quality and innovation. Their resistors are designed to cater to various applications, from consumer electronics to industrial automation, ensuring reliability and precision. Other similar parts that Bourns manufactures may include a variety of resistive networks, which also offer similar attributes like power ratings and resistance values suitable for diverse applications.
Research Price and Stock for CAY17-103JALF by Bourns Inc on Findchips.com
To determine current stock levels and pricing for the CAY17-103JALF, it is recommended to research available information on Findchips.com. This platform allows users to explore different distributors and check for stock availability and competitive pricing. Historically, the CAY17-103JALF has been available at distributors including:
- Chip-Germany GmbH
- Avnet Abacus
- NexGen Digital
- TTI
- Quest Components
- Bristol Electronics
- RS
- element14 Asia-Pacific
As the availability may vary, visiting Findchips for the most current stock levels and pricing is essential.