CBC2518T151K by TAIYO YUDEN

Overview of CBC2518T151K by TAIYO YUDEN

The CBC2518T151K is a general-purpose inductor designed with a ferrite core and is surface-mountable, fitting within the 1007 case size. This component is part of the Fixed Inductors subcategory and features an inductance of 150 µH with a tolerance of 10%, and it can handle a maximum rated current of 0.13 A. Its DC resistance is specified at 7.93 Ω, and it is designed to function effectively within an operating temperature range from -40 °C to 105 °C.

Notably, the CBC2518T151K is halogen-free and compliant with RoHS, which makes it environmentally friendlier by restricting the use of certain hazardous substances in electronic equipment. This power inductor is also compliant with REACH regulations and is classified under ECCN code “EAR99” for export compliance. The factory lead time for this part is currently set at 9 weeks.

Industry Applications for CBC2518T151K

The technical specifications and features of CBC2518T151K potentially make it suitable for various applications across diverse sectors:

  • Consumer Electronics: This component could potentially be used in devices like power supply circuits in TVs and audio equipment where inductance stability over a varying range of temperatures is beneficial.
  • Telecommunications: The ability to handle significant temperature variations might make the CBC2518T151K suitable for telecommunications infrastructure, possibly in power management applications within communication base stations.
  • Computing and Data Storage: Given its features, this inductor might be used in servers and storage devices, assisting in power regulation and ripple smoothing for stable operation.
  • Electronic Manufacturing: The manufacturing sector might utilize these inductors in automated test equipment or within the electronic manufacturing processes due to their reliability and compliance with several international standards.

Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific requirements.

About TAIYO YUDEN

TAIYO YUDEN is a leading manufacturer in the electronics industry, particularly known for its comprehensive range of inductors, including the CBC2518T151K. Their inductors are designed for general-purpose use as well as specific applications like power inductors in various electronic devices. TAIYO YUDEN focuses on creating high-quality, reliable components that meet the rigorous demands of modern electronic devices and systems, emphasizing performance and environmental compliance. Their product line not only includes fixed inductors but a variety of other components that cater to an extensive range of electronic applications.

Where to Find CBC2518T151K by TAIYO YUDEN

To purchase the CBC2518T151K, it is recommended to use a reliable and updated resource like findchips.com to confirm current availability from various distributors. Historically, this part has been available from distributers including LCSC, Avnet Americas, Ameya Holding Limited, Future Electronics, Verical, Arrow Electronics, Mouser Electronics, and DigiKey. However, to obtain the most current stock levels and pricing, please refer to the findchips.com platform and consider also exploring other Fixed Inductors that might suit alternative needs.

Compare pricing for CBC2518T151K and other Fixed Inductors at findchips.com