CBC3225T101MR by TAIYO YUDEN

Overview of CBC3225T101MR by TAIYO YUDEN

The CBC3225T101MR by TAIYO YUDEN is a general-purpose inductor that offers characteristics suitable for a wide array of applications, particularly where power inductance is critical. This component is a wire-wound inductor framed in a 1210 [3225 Metric] package with a rectangular chip form factor. It features a nominal inductance of 100 µH and can handle a maximum DC current of 340 mA.

This model is designed with a ferrite core and is notable for its non-shielded construction, which is an important consideration in design layouts needing sensitivity to magnetic fields. The inductor withstands a considerable range of operating temperatures, from -40 °C to 105 °C, accommodating diverse environmental conditions. Additionally, its maximum DC resistance is specified at 1.4 ohms. Regarding frequency, the CBC3225T101MR maintains a self-resonance at 6 MHz and is measured for inductance at a test frequency of 0.1 MHz.

The product adheres to significant environmental and safety standards, being RoHS compliant and supported by a Pbfree code. The component’s dimensions include a length of 3.2 mm, width of 2.5 mm, and height also of 2.5 mm, all housed in a surface-mount package style. It is typically distributed in tape and reel packaging, specifically in an embossed 7-inch format.

Industry Applications for CBC3225T101MR

The CBC3225T101MR could potentially serve a variety of industries due to its general-purpose utility and key features. Considering its specifications and attributes, this inductor might be suited for the following applications:

  • Consumer Electronics: Devices such as smartphones, laptops, and other portable gadgets would potentially integrate this inductor into their power management systems to improve efficiency and battery life. Its compact size and surface-mount capability make it particularly suitable for densely packed PCBs in small-form gadgets.
  • Telecommunications: In communication equipment, maintaining a stable power supply and dealing with signal integrity are crucial. The high-frequency handling capability and tolerance of the CBC3225T101MR can be integral in managing power within network routers or switches.
  • Industrial Automation: Automated machinery and factory equipment require robust components that can operate reliably under variable environmental conditions. The wide operating temperature range and high inductance of this inductor could potentially help reduce electromagnetic interference and smooth out power delivery systems in these environments.

These potential industry applications are purely illustrative and should be explored and verified by engineering and design teams to ensure compliance with specific industry standards and application-specific demands.

About TAIYO YUDEN

TAIYO YUDEN, a reputable manufacturer in the electronic components industry, is known for its diverse range of inductor products including fixed inductors. With a strong focus on research and development, TAIYO YUDEN continually innovates to meet the evolving needs of electronic manufacturing. Their contributions to the field of inductors, specifically, span from general-purpose inductors like CBC3225T101MR to specialized components designed for specific applications. Their inductors are known for reliability, efficiency, and advanced material engineering which provides enhanced performance in various electronic circuits.

Where to Find CBC3225T101MR by TAIYO YUDEN

To procure the CBC3225T101MR, one of the best starting points is our platform, findchips.com. Here, you not only find listings of CBC3225T101MR but also a broad selection of fixed inductors from TAIYO YUDEN and other manufacturers. Historically, distributors such as Avnet Asia, TTI, Mouser Electronics, and DigiKey have stocked this part. However, for current stock levels and pricing, visiting findchips.com ensures up-to-date information and competitive options.

Compare pricing for CBC3225T101MR and other Fixed Inductors at findchips.com