Overview of CC0402JRNPO9BN101 by YAGEO Corporation
The CC0402JRNPO9BN101 is a ceramic chip capacitor, a primary component in a wide variety of electronic circuits. This particular model, manufactured by YAGEO Corporation, offers a 100pF capacitance with a voltage rating of 50V and tolerances of ±5%. It is encapsulated in a 0402 (1005mm) package, making it a compact solution for tight spaces in electronic devices. The capacitor features a C0G/NP0 dielectric material, known for its stability and low temperature coefficient (30ppm/Cel ppm/°C), ensuring reliable performance from -55º to +125ºC. This part complies with various industry standards, including Pb-free and RoHS, and is Reach compliant. With a factory lead time of 27 weeks and 4 days as of the current writing, planning for procurement needs is essential.
Industry Applications for CC0402JRNPO9BN101
The CC0402JRNPO9BN101’s characteristics make it suitable for a broad range of applications. While it has been identified for use in Education and Research, its potential extends much further, thanks to its performance stability and reliability. Possible applications include:
- Telecommunications equipment, where precision and reliability are paramount.
- Consumer electronics, such as smartphones and tablets, which require compact but effective components for their densely packed circuits.
- Automotive electronics, where the ability to operate across a wide range of temperatures is beneficial for under-the-hood applications.
- Medical devices, particularly those requiring high precision and reliability in temperature-sensitive environments.
These use cases benefit from the CC0402JRNPO9BN101’s stable electrical characteristics, compact size, and wide operating temperature range.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacture of passive components, including a comprehensive line of ceramic capacitors. The company has built a reputation for quality and innovation, providing components that are essential in nearly all electronic devices. The CC0402JRNPO9BN101 is just one example of YAGEO’s extensive product offerings, reflecting their commitment to high standards, reliability, and environmental compliance. YAGEO’s range of ceramic capacitors showcases their ability to meet the needs of various applications, spanning consumer electronics to industrial and automotive sectors.
Where to Find CC0402JRNPO9BN101 by YAGEO Corporation
To source the CC0402JRNPO9BN101 for your application, your best starting point is findchips.com. Here, you can compare real-time pricing and availability from multiple distributors. For those looking for alternatives or variations of the Ceramic Capacitors category, findchips.com offers a wide selection from YAGEO Corporation and other leading manufacturers. Historically, this component has been available from distributors such as Win Source Electronics, Perfect Parts Corporation, Ozdisan Elektronik, and Farnell, among others. Please note, current stock levels and pricing can vary, so checking findchips.com is advised to get the most up-to-date information.