Overview of CC0402JRNPO9BN150 by YAGEO Corporation.
The CC0402JRNPO9BN150 by YAGEO Corporation is a multilayer ceramic capacitor (MLCC) in a 0402 package, offering a capacitance of 15pF with a voltage rating of 50V and a capacitance tolerance of ±5%. This capacitor features a C0G/NP0 dielectric, one of the most stable dielectric materials available, with a temperature coefficient of 30ppm/°C, ensuring reliability and performance stability across a wide temperature range (-55ºC to +125ºC). Its dimensions are 1mm in length, 0.5mm in height, and 0.5mm in width, making it a compact component for surface mount technology (SMT). Manufactured with a nickel (Ni) barrier and a matte Tin (Sn) terminal finish, it supports a solderable surface mount and boasts RoHS compliance. This capacitor is part of the CC series from YAGEO and is packaged in a 7″ reel/paper tape for automated assembly processes.
Industry Applications for CC0402JRNPO9BN150
The CC0402JRNPO9BN150 is suitable for a plethora of applications across various industries due to its stability, reliability, and compact size. While specific industry applications require thorough verification and adherence to industry standards, some potential use cases include:
- Consumer Electronics: This part could potentially be used in devices such as smartphones, tablets, and wearable tech, where its compact size and stability under a range of environmental conditions are critical for device functionality and lifespan.
- Industrial Control Systems: The high stability and reliability over a wide temperature range might make it suitable for industrial sensors, control units, and automation systems, which often operate in harsh environments.
- Telecommunications: In the design of RF and microwave components, such as filters and oscillators, the CC0402JRNPO9BN150’s C0G/NP0 dielectric offering negligible dependence of capacitance on temperature, voltage, and frequency could be highly advantageous.
- Education and Research: Due to its reliable performance and general-purpose nature, this capacitor might find its way into experimental setups, educational kits, and research projects where stability and accuracy are paramount.
Note that these potential industry applications are conceptual and require detailed analysis by engineering and design teams to ensure compatibility with the specific application requirements. Similar parts with different capacitances, voltage ratings, or sizes may also be considered depending on the precise needs of the project.
About YAGEO Corporation.
YAGEO Corporation is a global provider of passive components, known for its extensive range of capacitors, resistors, and inductors. Within the domain of capacitors, particularly Ceramic Capacitors, YAGEO offers a wide variety catering to general-purpose, high-frequency, and application-specific needs. The CC0402JRNPO9BN150 is among the myriad of products YAGEO manufactures, reflecting the company’s commitment to quality, innovation, and providing solutions across a broad range of industries. YAGEO’s products are designed to meet the demanding requirements of modern electronic devices, offering solutions for miniaturization, high-frequency performance, and environmental resistance.
Where to Find CC0402JRNPO9BN150 by YAGEO Corporation
To procure the CC0402JRNPO9BN150, research via findchips.com is recommended. Findchips.com collates inventory and pricing information from a variety of distributors, providing a comprehensive overview to help you make informed procurement decisions. While the part has been historically available through distributors such as Ozdisan Elektronik, LCSC, TTI, and Mouser Electronics, current stock levels and pricing can vary. For those looking for alternatives or similar components in the category of Ceramic Capacitors, Findchips offers a powerful parametric search tool, making it possible to explore products offered by YAGEO Corporation or other manufacturers that might meet your application needs.