Overview of CC0402KRX5R8BB105 by YAGEO Corporation
The CC0402KRX5R8BB105 capacitor by YAGEO Corporation stands out as a general-purpose, multilayer ceramic capacitor (MLCC) in the 0402 package size. It features a capacitance value of 1 µF with a rated DC voltage of 25 V, rounded off by a ±10% tolerance. This component operates over a wide temperature range of -55ºC to +85ºC, making it versatile for various applications. The dielectric material used in this capacitor is ceramic, specifically under the X5R temperature coefficient, which is indicative of the capacitor’s ability to maintain capacitance over the operating temperature range within a ±15% variation.
One of the notable attributes supplied by the manufacturer includes its compliance with Pb-free and RoHS standards, ensuring environmental safety and suitability for a wide range of global markets. The component comes in a compact, rectangular package with dimensions of 1 mm in length and 0.5 mm in width and height, making it suitable for high-density mounting on printed circuit boards (PCBs). Moreover, its surface-mount technology (SMT) design and wraparound terminal shape ease its integration into electronic circuits. The surface mount attribute further underscores its readiness for automation in the assembly processes.
As per the latest information, the CC0402KRX5R8BB105 has an active part life cycle status, indicating its ongoing manufacture and availability for procurement. The current factory lead-time is around 16 weeks, although this may vary depending on supply chain conditions and order volumes.
Industry Applications for CC0402KRX5R8BB105
The versatile nature of the CC0402KRX5R8BB105 allows its utilization across a broad spectrum of industries. While the potential industry applications listed include Energy and Power Systems, Transportation and Logistics, Renewable Energy, and Automotive, it’s essential to note these applications are illustrative and require further analysis for specific use cases. Here are several possible applications:
- In Energy and Power Systems, it might be integrated into power supply units, helping stabilize voltage and filter noise in electronic circuits. Its temperature tolerance would be beneficial in environments experiencing significant temperature variations.
- Within the Transportation and Logistics industry, the capacitor could potentially be used in electronic systems of transport vehicles or in logistics-based control systems, such as RFID tracking devices where stability over a range of temperatures is crucial.
- The Renewable Energy sector could use these capacitors in inverter circuits of solar panels or wind turbines, where reliability and a broad operational temperature range are necessary for varying climate conditions.
Note these potential applications are conceptual and require thorough verification by engineering and design teams to ensure compliance with industry standards and specific requirements.
About YAGEO Corporation
YAGEO Corporation is a notable player in the global electronic components industry, with a specialization in manufacturing a vast range of capacitors, including Ceramic Capacitors. This company has established itself as a leader by providing products designed for a broad sweep of applications, from consumer electronics to industrial and automotive industries. The CC0402KRX5R8BB105 represents just a fraction of YAGEO’s extensive catalog of MLCCs, which are known for their reliability, wide temperature range, and efficient performance in circuit designs. YAGEO Corporation’s portfolio also showcases their commitment to innovation, quality, and environmental stewardship, adhering to industry standards such as RoHS and Pb-free manufacturing processes.
Where to Find CC0402KRX5R8BB105 by YAGEO Corporation
For procurement professionals and engineers looking to source the CC0402KRX5R8BB105, the ideal starting point is findchips.com. The site provides a centralized platform to check real-time stock levels, compare pricing, and access a wide array of suppliers. Historically, distributors like Ozdisan Elektronik, LCSC, Rutronik, and DigiKey, among others listed above, have stocked this component. However, inventory levels and pricing are subject to change, and users are encouraged to visit findchips.com for the most current information.
Furthermore, for those considering alternatives or seeking other Ceramic Capacitors that might be offered by YAGEO Corporation or other manufacturers, findchips.com is an invaluable resource for comparing specifications and sourcing information across the industry.