Overview of CC0402KRX7R9BB101 by YAGEO Corporation
The CC0402KRX7R9BB101 is a multi-layer ceramic capacitor (MLCC) developed by YAGEO Corporation, designed for general-purpose usage. This component exhibits a capacitance value of 100pF within a ±10% tolerance, and it operates efficiently across a wide temperature range of -55ºC up to +125ºC. The X7R dielectric material used is notable for its temperature stability, offering a predictable capacitance fluctuation across its operating temperature range, which makes it suitable for a variety of applications. The rated voltage for this part is 50V, which, combined with its compact 0402 package size (1.0mm x 0.5mm x 0.5mm), makes it an excellent choice for space-constrained designs.
This part is designed for surface mount technology (SMT), indicating ease of assembly in various pcb layouts. It offers reliable performance characteristics that are suitable for filtering, decoupling, and timing circuits. The CC0402KRX7R9BB101 is also compliant with major environmental and safety standards, including RoHS compliance for lead-free use, REACH compliance, and it carries an EAR99 ECCN code, facilitating its adoption in international markets. According to information available as of the current writing, the factory lead time for this component is approximately 16 weeks.
Industry Applications for CC0402KRX7R9BB101
The versatility and the technical specifications of the CC0402KRX7R9BB101 suggest its utility across a wide range of industries. Given its electrical characteristics and operational stability, it could potentially serve in several sectors:
- Consumer Electronics: Given its compact form factor, the CC0402KRX7R9BB101 is potentially useful in the design of consumer electronic devices such as smartphones, tablets, and laptops where space is at a premium, and stable capacitance is needed for RF and I/O lines filtering.
- Telecommunications: The X7R dielectric’s stable parameters across a broad temperature spectrum make it potentially suitable for telecommunications equipment, including base stations, routers, and switches that require consistent performance in varying environmental conditions.
- Automotive: Although this component’s specifications do not explicitly mention compliance with automotive industry standards such as AEC-Q100, similar components that do meet these rigorous standards are often adopted for vehicle electronics applications, where temperature stability and reliability are essential.
- Industrial Automation: The reliable performance and wide operating temperature range could possibly make the CC0402KRX7R9BB101 a candidate for use in control systems and sensors within industrial automation settings.
- Computing and Data Storage: With its compact size and stable capacitance, this ceramic capacitor is potentially beneficial for use in computing hardware such as servers and storage units, where efficient noise suppression and decoupling are critical for reliable operation.
Please note, these potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation has established itself as a global leader in the manufacture of passive components, including a wide variety of capacitor technologies. Among these, ceramic capacitors are a principal category reflecting the company’s commitment to quality, innovation, and market responsiveness. YAGEO’s product range is comprehensive, addressing the needs of nearly every sector of the electronics industry. The manufacturer’s dedication to research and development translates into consistent product enhancements, ensuring their components like the CC0402KRX7R9BB101 and similar remain at the forefront of technology. YAGEO is committed to environmental sustainability and adherence to the most rigorous international standards in manufacturing and product compliance, making its products desirable for engineers and procurement specialists alike.
Where to Find CC0402KRX7R9BB101 by YAGEO Corporation
For those looking to procure the CC0402KRX7R9BB101, findchips.com offers a highly useful resource for comparing stock availability and pricing across different distributors. This platform simplifies the purchasing process by consolidating data from numerous sources. Historically, the part has been available at distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark among others. However, to access current stock levels, real-time pricing information, or to explore alternative ceramic capacitors by YAGEO Corporation or other manufacturers, visiting findchips.com provides the most up-to-date and comprehensive information available.