CC0603KRX5R8BB105 by YAGEO Corporation

Overview of CC0603KRX5R8BB105 by YAGEO Corporation

The CC0603KRX5R8BB105 is a multilayer ceramic capacitor (MLCC) designed for general purpose applications. Manufactured by YAGEO Corporation, this capacitor offers a capacitance of 1 µF with a ±10% tolerance, encapsulated in a 0603 package size. Characterized by X5R temperature coefficient, it operates effectively within a temperature range of -55ºC to +85ºC. The component sports a surface mount design, featuring wraparound terminals finished with matte tin over nickel for reliable solderability and mechanical stability. This capacitor is suitable for operating at rated DC voltages up to 25V.

Representing significant advancements in MLCC technology, the CC0603KRX5R8BB105 encapsulates high capacitance in a compact footprint (1.6mmx0.8mmx0.8mm), thereby supporting miniaturization of electronic devices. Its compliance with Pb-free and RoHS standards reflects YAGEO’s commitment to environmental sustainability. Retailing on a 7″ reel wrapped in paper tape ensures compatibility with automated placement machines, aiding in efficient mass production processes. As of the current writing, the part is in an active lifecycle phase and boasts a factory lead time of about 16 weeks, emphasizing its availability and ongoing production support.

Industry Applications for CC0603KRX5R8BB105

The high capacitance value, compact size, and robust environmental compliance of the CC0603KRX5R8BB105 make it suitable for a broad range of applications across various industries. While the potential industry applications listed provide a starting point, the versatility of this capacitor allows for its integration into additional fields that demand reliability and miniaturization. It is important to note that these potential applications are conceptual and should be explored further by engineering and design teams to ensure compliance with specific requirements and standards.

  • Energy and Power Systems: In energy and power systems, the CC0603KRX5R8BB105 might serve as a decoupling capacitor in power supplies or energy metering equipment. Its stability over a broad temperature range could be particularly advantageous in environments subject to temperature fluctuations.
  • Transportation and Logistics: Within transportation systems, this capacitor could find utility in electronic control units (ECUs) or GPS tracking devices, where its compact size and reliability are crucial for the space-constrained and harsh conditions encountered.
  • Renewable Energy: In the domain of renewable energy, such as solar inverters or wind turbine controls, the CC0603KRX5R8BB105 might be utilized for energy storage and smoothing applications. Its robust design ensures performance despite the potentially variable environmental conditions.

Note: The extension of these use cases to different sectors necessitates a thorough validation to meet industry-specific requirements and standards. These applications are conceptual illustrations that underline the capacitor’s versatility but require detailed scrutiny and testing by professionals.

About YAGEO Corporation

YAGEO Corporation is a global leader in the manufacture of a broad range of passive components, including resistors, capacitors, and wireless components. The company excels in the production of Ceramic Capacitors, where the CC0603KRX5R8BB105 is a prime example of its high-quality offerings in this category. YAGEO’s products are known for their reliability, performance, and innovative design, catering to a wide array of industry requirements.

With a focus on research and development, YAGEO continually pushes the boundaries of technology to meet the evolving needs of electronic circuit design. The company’s commitment to sustainability and environmental responsibility is evident in its adherence to Pb-free and RoHS compliant manufacturing processes, ensuring that its products, including the CC0603KRX5R8BB105 and its other Ceramic Capacitors, meet the highest standards of safety and environmental care.

Where to Find CC0603KRX5R8BB105 by YAGEO Corporation

To source the CC0603KRX5R8BB105, engineers and procurement specialists should consider utilizing findchips.com. This website provides a comprehensive search tool for electronic components, including Ceramic Capacitors, to find the best sources and prices. Users can access real-time inventory levels and pricing from a variety of distributors.

Historically, the CC0603KRX5R8BB105 has been available from multiple distributors such as Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and DigiKey. However, inventory can fluctuate, and it’s recommended to visit findchips.com to get current stock availability and competitive pricing information. The website’s interface allows users to compare options from different distributors conveniently, ensuring that they find the best deal for their specific needs.

Compare pricing for CC0603KRX5R8BB105 and other Ceramic Capacitors / Capacitors at findchips.com