CC0603KRX5R9BB105 by YAGEO Corporation

Overview of CC0603KRX5R9BB105 by YAGEO Corporation

The CC0603KRX5R9BB105 is a general purpose, multilayer ceramic capacitor (MLCC) from YAGEO Corporation. It features a capacitance of 1 µF and is rated for 50V, with a tolerance of ±10%. The dielectric material used for this capacitor is ceramic, specifically categorized under the X5R temperature characteristics, which denotes a moderate change in capacitance with respect to temperature (-55ºC to +85ºC). The capacitor is enclosed in a rectangular 0603 package (1.6 mm x 0.8 mm x 0.8 mm), with a surface mount (SMT) configuration, making it easy to install in various electronic assemblies. The terminals are finished with matte tin over nickel, enhancing solderability and resistance against corrosion.

Suitable for a wide range of applications, this capacitor sits on a 7-inch reel for easy deployment in automated production lines, utilizing paper tape packing. It also complies with several regulatory standards including lead-free and RoHS, which ensures its suitability for worldwide electronic applications without concerns about hazardous substances. Additionally, the part is Reach and ECCN compliant. The product remains an active part of YAGEO’s portfolio, ensuring ongoing availability and support.

Industry Applications for CC0603KRX5R9BB105

The characteristics and specifications of the CC0603KRX5R9BB105 allow for its potential use in diverse industrial contexts. While the applications listed below are theoretical examples, a comprehensive examination by engineering teams is essential to confirm suitability to specific standards and application requirements. The applicable industries could include:

  • Energy and Power Systems: This capacitor could potentially be employed in power distribution systems, smart grids, or other energy management systems where stability over varying temperatures is crucial.
  • Automotive: Given its temperature range and durability, the CC0603KRX5R9BB105 might be used in automotive electronics such as infotainment systems, engine control units, or lighting modules, assuming compliance with automotive standards.
  • Renewable Energy: This capacitor might also find application in renewable energy equipment, such as solar inverters or wind turbine controls, where dependable performance across a range of environmental conditions is required.

Note that these potential applications are illustrative. Verification with respect to industry-specific standards and extensive testing for reliability in specific applications is mandatory.

About YAGEO Corporation

YAGEO Corporation is a leading global supplier of passive components, including a broad range of capacitors. Among their offerings, ceramic capacitors like the CC0603KRX5R9BB105 play a critical role. YAGEO has established a reputation for supplying reliable and high-quality components that cater to a wide array of industries including telecommunications, automotive, and industrial electronics.

The company’s innovation in material science and manufacturing processes ensures that its products meet stringent specifications and performance criteria essential for modern electronic devices. YAGEO’s ceramic capacitors are known for their stability, reliability, and compliance with international environmental standards, making them preferable for designers and engineers worldwide.

Where to Find CC0603KRX5R9BB105 by YAGEO Corporation

To procure the CC0603KRX5R9BB105, it is recommended to search on findchips.com. Here, one can access the current stocks, availability, and pricing from various distributors, including but not limited to DigiKey, Mouser Electronics, Future Electronics, and Newark. For alternatives and similar parts from YAGEO Corporation, the Ceramic Capacitors section on findchips.com proves to be an invaluable resource in comparing and evaluating different options.

Compare pricing for CC0603KRX5R9BB105 and other Ceramic Capacitors at findchips.com