Overview of CC0603MRX5R8BB106 by YAGEO Corporation
The CC0603MRX5R8BB106 is a high-capacity ceramic capacitor characterized by a capacitance value of 10 µF and a rated voltage of 25V. This Multi-Layer Ceramic Capacitor (MLCC) from YAGEO Corporation employs X5R dielectric material which enables it to maintain a stable capacitance value over a wide temperature range of -55º to +85ºC. Designed with a compact 0603 (1608 mm) package, the capacitor’s footprint is minimized, making it suitable for high-density mounting on circuit boards. Additionally, its rectangular shape and surface mount technology specification facilitate easy integration into a variety of electronic assemblies.
This component is appealing for a range of applications due to its compliance with RoHS, REACH, and being categorized under Pbfree codes which reflects its non-use of lead and adherence to environmental and health standards. Moreover, it exhibits positive and negative tolerances of 20%, an operating temperature range that broadens its suitability across various operational environments, and a temperature coefficient of 15% ppm/°C which guarantees reliability under thermal stress. Encapsulated within a package height of 0.8 mm, the CC0603MRX5R8BB106 promises mechanical robustness and resilience conducive to prolonged service life in rigorous conditions.
Factory lead time for this part is noted as 24 weeks at the time of writing, highlighting the lead time consideration for planning and procurement activities.
Industry Applications for CC0603MRX5R8BB106
The versatile features of the CC0603MRX5R8BB106 allow it to be potentially applicable across a wide swath of industrial applications. Due to its stable performance across a considerable range of temperatures combined with its substantial capacitance value, this component could be ideally positioned for use in several sectors, though it is important for engineering and design teams to conduct thorough analysis and verification for specific applications. Below are conceptual illustrations of possible application domains:
- Energy and Power Systems: Its robust design might make it suitable for smoothing and filtering applications within power supply units, potentially supporting the operational integrity of energy management systems, including renewable energy inverters where reliability and longevity are critical.
- Transportation and Logistics: Given its durability and performance characteristics, the capacitor could potentially be integrated into electronic systems for logistics and transportation infrastructure. For instance, it might serve in navigation devices, RFID tracking systems, and vehicle telematics, where stable electrical performance is essential.
- Renewable Energy: The CC0603MRX5R8BB106’s specs suggest it could be well-suited for applications in renewable energy systems, possibly including solar panels and wind turbines’ control circuits, where efficient energy storage and smooth power delivery are crucial for system reliability.
- Consumer Electronics: With its compact size and high capacitance, this component is potentially ideal for use in portable electronics such as smartphones, tablets, and wearables, where efficient space utilization and reliable performance are necessary.
Note: These potential industry applications are conceptual/illustrative and require verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation stands as a prominent global supplier of passive components, including a broad range of capacitors. Their portfolio extends beyond ceramic capacitors to resistors, inductors, and other passive electronic components. YAGEO has established a reputation for offering high-quality, reliable components that serve the electronics industry across the globe. In the field of Ceramic Capacitors, YAGEO’s offerings are vast, with the CC0603MRX5R8BB106 representing just one example of their commitment to meeting diverse operational demands through innovative product development. The company maintains a strong focus on R&D and production excellence, ensuring that their capacitors meet rigorous standards for performance and durability.
Where to Find CC0603MRX5R8BB106 by YAGEO Corporation
To source the CC0603MRX5R8BB106, utilizing a specialized distributor search platform like findchips.com is recommended. This website provides comprehensive access to updated inventory and pricing from an array of distributors. Historically, the part has been available through distributors such as Ozdisan Elektronik, LCSC, Sensible Micro Corporation, and DigiKey. However, for the most accurate and up-to-date availability and pricing, directly checking findchips.com is advisable. Moreover, additional searches for Ceramic Capacitors on the site can display alternative components by YAGEO Corporation or other manufacturers that might align with specific application requirements or preference criteria.