CC0805JRNPO9BN102 by YAGEO Corporation

Overview of CC0805JRNPO9BN102 by YAGEO Corporation

The CC0805JRNPO9BN102 is a ceramic chip capacitor designed for general-purpose applications. It features a capacitance of 1000pF (or 0.001 µF) and is rated for a direct current (DC) voltage of 50V. The component exhibits a capacitance tolerance of ±5%, which allows for some variability in capacitance while maintaining reliable performance. With a dielectric characteristic of C0G/NP0, this capacitor is suited for applications where stability and low loss are critical, particularly across temperature ranges.

The component is packaged in a compact 0805 case size, which measures 2mm by 1.25mm and has a height of 0.6mm. This small form factor is compatible with surface mount technology (SMT), making it easy to integrate into a wide range of electronic assemblies. It operates effectively across a broad temperature range from -55ºC to +125ºC. The capacitor comes in a 7-inch reel of paper tape, facilitating easy handling and placement on automated assembly lines.

YAGEO Corporation, the manufacturer of this part, is recognized for its commitment to producing high-quality electronic components, particularly in the category of capacitors. The Ceramic Capacitors segment is among their diverse offerings, which also includes various types of capacitors, resistors, and inductors.

Industry Applications for CC0805JRNPO9BN102

The CC0805JRNPO9BN102 might find utility across various industries due to its versatile specifications. Below are some potential industry applications that could benefit from this capacitor:

  • Consumer Electronics: The CC0805JRNPO9BN102 might be suitable for devices such as smartphones, tablets, and laptops. Given its small size and reliability, it could be used in power supply circuits, filtering applications, and decoupling tasks across different electronic modules.
  • Automotive: In automotive applications, assuming compliance with AEC-Q100 or AEC-Q101 standards, this capacitor could be incorporated into control systems, infotainment units, and power management modules where stable capacitance is required under temperature fluctuations.
  • Telecommunications: Potentially, the capacitor could be used in communication devices, helping stabilize voltage levels in transmitting and receiving circuits. Its low loss characteristics could support high-frequency applications commonly found in telecommunications.
  • Industrial Automation: The CC0805JRNPO9BN102 might be utilized within automated systems for signal filtering and decoupling in control boards and sensor interfaces, demanding reliable performance over extended temperature ranges.
  • Aerospace and Defense: If there are specified compliance standards, this part could be used in aerospace applications. Its robustness and range of operational temperatures could make it suitable for critical avionics applications where reliability is paramount.

It is essential to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a globally recognized manufacturer of passive electronic components, particularly well-regarded in the domain of Ceramic Capacitors. With a commitment to quality and innovation, YAGEO produces a broad product range that includes various series of capacitors, resistors, and inductors, supporting numerous application needs across several industries.

The CC0805JRNPO9BN102 is part of their CC series of ceramic capacitors, which are known for low equivalent series resistance (ESR) and stability under varying environmental conditions. They have a variety of similar parts within their inventory, making it easier for designers and engineers to find suitable alternatives based on specific application requirements.

Research Price and Stock for CC0805JRNPO9BN102 by YAGEO Corporation on Findchips.com

For those looking to procure the CC0805JRNPO9BN102, it is advisable to research current stock levels and pricing on Findchips. This site provides a comprehensive overview of availability across various distributors, including but not limited to:

  • Avnet
  • Digi-Key
  • Mouser Electronics
  • Future Electronics

Note that the availability of the CC0805JRNPO9BN102 may vary, so checking Findchips for the most current information is critical. Additionally, exploring the Ceramic Capacitors category on Findchips can help find alternative parts that might be offered by YAGEO Corporation or other manufacturers.

Compare pricing for CC0805JRNPO9BN102 and other Ceramic Capacitors / Capacitors at findchips.com