Overview of CC0805KRX7R9BB102 by YAGEO Corporation
The CC0805KRX7R9BB102 by YAGEO Corporation is a multilayer ceramic capacitor (MLCC) in an 0805 package, with a capacitance of 1000pF, a voltage rating of 50V, and a capacitance tolerance of ±10%. It is designed with an X7R dielectric, which denotes its capability to retain stable capacitance across a temperature range of -55ºC to +125ºC, making it suitable for a wide range of general-purpose applications. The component is surface-mountable, featuring a size of 0805 [2012 Metric], with dimensions of 2 mm in length, 1.25 mm in width, and a height of 0.6 mm. The terminals are wrapped in a matte tin (Sn) with a nickel (Ni) barrier, ensuring a robust soldering surface and compatibility with standard reflow soldering processes. This capacitor is compliant with ROHS regulations, indicating the absence of hazardous substances in its manufacturing. Additionally, it comes packaged on a 7″ reel/paper tape, facilitating automated assembly processes.
The “factory lead time” for this part is currently 38 weeks and 1 day, suggesting a significant wait time for orders, which is crucial for project planning and inventory management. This attribute, alongside its robust electrical characteristics and environmental compliance, makes the CC0805KRX7R9BB102 an appealing choice for electronic design engineers and procurement specialists seeking reliable and durable capacitive components.
Industry Applications for CC0805KRX7R9BB102
The versatile electrical and thermal characteristics of the CC0805KRX7R9BB102 capacitors potentially make them beneficial for various industry applications. It is essential to note that the following potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements:
- Consumer Electronics: Devices such as smartphones, tablets, and PCs might utilize the CC0805KRX7R9BB102 for general-purpose decoupling and filtering applications due to its compact size, stability across a wide temperature range, and reliability.
- Industrial Automation: This capacitor could potentially find use in control systems, sensors, and actuators where stable capacitance in fluctuating temperature environments is crucial for maintaining precision and accuracy.
- Telecommunications: In telecommunications equipment, including base stations, routers, and switches, the CC0805KRX7R9BB102 might be beneficial for signal processing and power supply stabilization, leveraging its stable electrical characteristics across temperature variations.
- Electronic Manufacturing: As a general-purpose component, this MLCC could be part of the bill of materials for printed circuit board assemblies used in various electronic products, offering flexibility and reliability in a wide array of manufacturing processes.
Note that these examples are hypothetical and depend on the specific requirements of each application.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacturing of passive components, with a broad portfolio that includes resistors, capacitors, inductors, and other related components. Among their product offerings, YAGEO’s ceramic capacitors are particularly noteworthy for their quality, reliability, and range of options available to designers and engineers. The company’s dedication to innovation, strict quality control, and global manufacturing capabilities make it a preferred choice for electronic components across the industry.
The CC0805KRX7R9BB102 is an example of YAGEO’s commitment to producing high-performing Ceramic Capacitors suitable for a wide range of applications. YAGEO provides components that meet the needs of modern electronic devices, emphasizing compact size, high capacitance, and the ability to withstand diverse operating conditions.
Where to Find CC0805KRX7R9BB102 by YAGEO Corporation
For sourcing the CC0805KRX7R9BB102 capacitor, we recommend starting your search on FindChips.com. This platform offers real-time availability and pricing from multiple distributors, ensuring you can make informed procurement decisions based on the latest data. In addition to YAGEO Corporation’s offering, FindChips.com provides access to a wide range of Ceramic Capacitors from various manufacturers, enabling easy comparison and selection according to your project needs.
Historically, the CC0805KRX7R9BB102 has been available from distributors such as Ozdisan Elektronik, New Advantage Corporation, LCSC, and Mouser Electronics, among others. However, for the most up-to-date stock levels, availability, and pricing, visiting FindChips.com is advisable.