CC1206KKX7R9BB105 by YAGEO Corporation

Overview of CC1206KKX7R9BB105 by YAGEO Corporation

The CC1206KKX7R9BB105 is a multilayer ceramic capacitor designed for general purpose applications. It features a capacitance of 1 µF, with a voltage rating of 50V, and a capacitance tolerance of ±10%. This capacitor uses an X7R dielectric material, which offers stable electrical characteristics across a broad temperature range of -55°C to +125°C.

Manufactured by YAGEO Corporation, the CC1206KKX7R9BB105 conforms to RoHS and REACH compliance standards, ensuring it meets global environmental and safety requirements. With a rectangular 1206 [3216 Metric] package size, the component measures 3.2 mm in length and width, making it suitable for surface-mounted technology (SMT). The capacitor is packed in a 7″ reel housed in plastic tape, facilitating automated assembly processes.

Industry Applications for CC1206KKX7R9BB105

The CC1206KKX7R9BB105 is versatile and could potentially suit a broad range of industry applications. Due to its durability in various temperature conditions and a stable dielectric characteristic, here are some industries that might utilize this part:

  • Consumer Electronics: Devices such as smartphones, tablets, and other portable electronic devices could use this capacitor for voltage regulation and noise suppression purposes.
  • Telecommunications: In telecommunication equipment, stable capacitor performance such as that provided by CC1206KKX7R9BB105 is crucial for signal integrity, potentially supporting clearer and more reliable communications.
  • Computing and Data Storage: Used on motherboards and in power supply circuits, this ceramic capacitor can help stabilize voltage and filter noise, ensuring the reliable performance of personal computers and servers.
  • Automotive: If the product meets automotive industry standards like AEC-Q100 or AEC-Q200, which is not specified in this scenario, it could potentially be used in electronic control units (ECUs) and infotainment systems within vehicles.

Note: The potential industry applications mentioned are conceptual and would require detailed analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements for each application.

About YAGEO Corporation

YAGEO Corporation is a key player in the global passive components industry, specializing in manufacturing a wide array of resistor, capacitor, and wireless component solutions. They are particularly well regarded in the domain of ceramic capacitors. YAGEO’s innovative approach has made them a preferred partner to electronics manufacturers globally.

In the capacitor market, YAGEO has established itself as a reputable source of high-quality components, including a variety of ceramic capacitors like the CC1206KKX7R9BB105. They emphasize reliability and efficiency in their products, catering to diverse sectors such as automotive, industrial, renewable energy, and consumer electronics.

Where to Find CC1206KKX7R9BB105 by YAGEO Corporation

To purchase the CC1206KKX7R9BB105, or to explore a range of Ceramic Capacitors that might fit additional requirements, visit findchips.com. This component has been available through several distributors including DigiKey, Mouser Electronics, and Future Electronics, but availability and pricing can vary. I recommend verifying current stock levels and pricing on findchips.com to find the best purchase options available today.

Compare pricing for CC1206KKX7R9BB105 and other Ceramic Capacitors at findchips.com