Overview of CC79L-2024-01-S by Samtec Inc.
The CC79L-2024-01-S is a wire terminal designed for crimping applications. It falls under the category of assembly items, specifically classified as a connector support. This particular part is designed to accommodate wire sizes ranging from 24 AWG to 20 AWG, making it suitable for various applications requiring secure electrical connections. The contact design is female with a square pin-socket configuration, which allows for compatibility with corresponding male connectors.
The contact plating of the CC79L-2024-01-S consists of gold-plated contacts, enhancing conductivity and corrosion resistance. This is particularly important in environments where reliability and durability are critical. The crimp termination type ensures a mechanical and electrical connection that is robust and capable of withstanding significant stress, such as vibration or movement.
In addition to its technical specifications, this part is Rohs compliant, as indicated in the provided data attributes, which aligns with industry standards for environmental safety. It is also lead-free and adheres to reach compliance codes, indicating that it meets European Union regulations for the chemical safety of materials.
As of this writing, the factory lead time for the CC79L-2024-01-S is approximately 10 weeks, which should be considered in project planning and procurement timelines. Given the active part life cycle status, this part is currently available for order, ensuring that it meets ongoing market demand.
Industry Applications for CC79L-2024-01-S
The versatility of the CC79L-2024-01-S could potentially lend itself to various industrial applications. Below are a few possible use cases:
- Internet of Things (IoT): The CC79L-2024-01-S might be utilized in IoT devices where reliable wire connections are essential for data transmission. For instance, it could be integrated into smart sensors that require stable electrical connections to function correctly.
- Consumer Electronics: This part could potentially be employed in consumer electronics, such as home appliances or computer peripherals, where compact and reliable connectors are required. Its compatibility with the Ipd1 series discrete wire housings further supports its use in such products.
- Industrial Automation: In industrial settings, the CC79L-2024-01-S might find applications in automation systems where secure cable connections are vital for machinery and sensor interconnectivity.
- Transportation and Logistics: Connectors like the CC79L-2024-01-S could be used in transportation systems where electrical connections are subjected to various environmental conditions, requiring durability and reliability. It might be found in automotive applications that comply with specific automotive industry standards.
- Aerospace and Defense: Although the part does not have specified MIL standards, the robust design of crimp-type connectors like the CC79L-2024-01-S might make it a candidate for use in aerospace applications, where high reliability is crucial, pending further analysis.
These potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a manufacturer that specializes in high-speed interconnect solutions, known for a comprehensive portfolio of connector support products, including assembly items like the CC79L-2024-01-S. The company’s offerings cover a wide array of applications, emphasizing quality and performance across its product lines.
Specifically regarding assembly items, particularly connector support, Samtec manufactures a range of components designed to facilitate secure and reliable electrical connections. The CC79L-2024-01-S is just one example of their commitment to producing reliable connector accessories that support various applications. Other similar components from Samtec may include different styles and configurations of crimp terminals that cater to diverse wire sizes and connector types, providing engineers with multiple options tailored to their specific needs.
Where to Find CC79L-2024-01-S by Samtec Inc.
If you are interested in purchasing the CC79L-2024-01-S, it’s recommended to research availability through findchips.com. Additionally, the link to Assembly Items can be a useful resource for discovering alternate parts that might be offered by Samtec or other manufacturers in this category.
Historically, the part has been available at several distributors, including Samtec, Master Electronics, Avnet Abacus, and DigiKey. However, it is essential to verify current stock levels and pricing via findchips.com, as part availability may change frequently.