CD4011BM96 by Texas Instruments

Overview of CD4011BM96 by Texas Instruments

The CD4011BM96 manufactured by Texas Instruments is a NAND gate IC that features four 2-input channels, designed to operate from 3 V to 18 V. It is delivered in a 14-pin, small-outline integrated circuit (SOIC) package, with a wide operating temperature range of -55 °C to 125 °C. This component falls under the CD4000 logic family, ensures compliance with RoHS standards, and is characterized by a logic type of NAND with an output current of 6.8 mA. Its supply voltage range makes it versatile for various electronic circuits, from low-voltage applications to ones requiring higher voltages.

The CD4011BM96’s packaging is environmentally friendly and adheres to green standards, further exhibiting Texas Instruments’ commitment to sustainability. The device’s technical attributes, including its moisture sensitivity level of 1, make it suited for use in a broad array of environmental conditions without compromising performance. Its maximum power supply current is limited to 0.03 mA, minimizing power consumption in applications. Propagation delay (tpd) is rated at 250 ns, which is acceptable for various logic applications where immediate response is not critical. The part also features advanced CMOS technology, offering improved durability, lower power dissipation, and increased noise immunity over conventional technologies.

Industry Applications for CD4011BM96

Note that the potential industry applications mentioned below are speculative and require thorough evaluation by engineering and design professionals to ensure compliance with specific industry standards and application requirements.

  • Education and Research: The CD4011BM96 could potentially be used in educational labs for teaching electronics and logic circuit design. Its robust temperature range and supply voltage flexibility make it a suitable choice for experimental circuits that introduce students to digital electronics fundamentals. It might also find applications in research projects requiring the prototyping of digital logic circuits.
  • Financial Technology (Fintech): In fintech applications, the CD4011BM96 could possibly be implemented in secure access systems or electronic locking mechanisms due to its low power consumption and high reliability. While the direct application in fintech devices requires specific design considerations, this IC could help in creating prototypes for security solutions.
  • Healthcare: While not directly applicable to medical devices, the CD4011BM96 may indirectly support healthcare technology through its use in data logging, patient monitoring systems, or electronic locks for secure medicine cabinets. Its compliance with RoHS and low moisture sensitivity makes it a good candidate for devices operating in varied environmental conditions found in healthcare facilities.

It’s important to underline that these applications are speculative and illustrative. Engineering teams must conduct a detailed analysis to ensure the CD4011BM96 meets the requirements for their specific applications.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs, manufactures, and sells integrated circuits (ICs), including a vast portfolio of logic gates and other logic devices. Within the realm of Gates and logic, Texas Instruments is known for its innovation, reliability, and a broad product range designed to meet the diverse requirements of electronic system design. The CD4011BM96 is part of TI’s CMOS 4000 logic family, which has been developed to provide electronic engineers with devices featuring a variety of logic functions, supply voltage options, and package types. TI’s commitment to quality and environmental sustainability makes its components sought after for use in a wide range of industrial, consumer, automotive, and other applications.

Where to Find CD4011BM96 by Texas Instruments

For those looking to purchase the CD4011BM96, or seeking alternatives in the category of Gates, findchips.com offers a comprehensive platform to search for stock levels and competitive pricing across numerous distributors. Historically, it has been available at multiple distributors, such as Win Source Electronics, Sense Electronic Company Limited, LCSC, and Mouser Electronics, among others. However, to get real-time information on stock availability, current pricing, and potential alternatives offered by Texas Instruments or other manufacturers, visiting findchips.com directly is highly recommended.

Compare pricing for CD4011BM96 and other Gates / Logic at findchips.com