CD4013BE by Texas Instruments

Overview of CD4013BE by Texas Instruments

The CD4013BE by Texas Instruments is a CMOS dual D-type flip-flop integrated circuit encased in a 14-PDIP package. It operates across a wide temperature range from -55°C to 125°C, making it suitable for various applications from consumer electronics to more demanding environments like aerospace and defense. The CD4013BE features a 5V nominal supply voltage but can operate with a supply voltage range of 3V to 18V, offering flexibility in system design. Its logic function is characterized by a D flip-flop type, positive edge trigger, which is crucial for applications requiring synchronization or state storage.

With a propagation delay of 300 ns and a maximum frequency of 24 MHz, the CD4013BE is designed to meet the needs of high-speed logic systems. The output current capability of 6.8mA allows for driving various loads within a system. As for its package, the plastic DIP-14 format provides for easy implementation into designs and compatibility with through-hole soldering techniques, making it a good choice for both prototyping and production volumes. Additionally, the device’s RoHS compliance confirms its suitability for use in environments where hazardous substances are regulated.

Industry Applications for CD40173BE

The versatility of the CD4013BE means that it can potentially be used in a wide array of industry applications. While specific implementations may vary, below are some of the industries and possible use cases for this component:

  • Consumer Electronics: The CD4013BE could be utilized in products like digital watches, calculators, or portable gaming devices where flip flops are required for state storage or signal synchronization.
  • Aerospace and Defense: Given its wide operating temperature range and robust performance characteristics, this IC could be integrated into systems for communication, navigation, or control within both aerospace and defense applications.
  • Energy and Power Systems: In energy applications such as smart grids or renewable energy source management, the CD4013BE might be used in control circuitry due to its reliability and operational flexibility under varying conditions.
  • Healthcare: Medical devices that require data storage or timing functions, such as patient monitoring equipment, could incorporate this flip-flop as part of their internal logic systems.

Note that these potential applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compatibility and compliance with specific system requirements.

About Texas Instruments

Texas Instruments (TI) has a long history of innovation in the semiconductor industry, including a broad portfolio within the Logic and specifically within the FF/Latches subcategory. The company is known for producing high-quality, reliable logic devices used across a wide array of applications. The CD4013BE is just one example of Texas Instruments’ commitment to providing solutions that meet the needs of a diverse set of applications, from simple consumer electronics to complex systems in aerospace and defense.

In addition to the CD4013BE, Texas Instruments manufactures a wide range of similar parts, including other configurations of flip-flops, latches, and a variety of logic gates and complex logic devices. Their offering is characterized by high performance, reliability, and the availability of parts suitable for a vast range of temperatures and operating conditions.

Where to Find CD4013BE by Texas Instruments

To find the CD4013BE for purchase, conducting a comprehensive search on findchips.com is recommended. This platform provides updated stock levels and pricing from a variety of distributors globally. While Texas Instruments’ CD4013BE has historically been available at distributors such as Win Source Electronics, Perfect Parts Corporation, LCSC, and ChipMALL.COM LIMITED, stock availability and pricing can vary. To discover similar parts, you might also consider using the FF/Latches link to find alternate parts offered by Texas Instruments or other manufacturers.

Compare pricing for CD4013BE and other FF/Latches / Logic at findchips.com