CD4013BM96 by Texas Instruments

Overview of CD4013BM96 by Texas Instruments

The CD4013BM96 by Texas Instruments is a CMOS Dual D-Type Flip-Flop, characterized by its application within the subcategory of FF/Latches under the broad category of logic components. This part features a dual, one-bit D-type flip-flop configuration with complementary outputs. It is housed in a 14-pin SOIC package that offers a thermal range of -55 to 125 degrees Celsius and is designed to operate at a maximum supply voltage of 18V and a minimum of 3V.

The device includes multiple noteworthy attributes that define its performance and suitability for various applications. It provides a logic functioning speed, with a minimal propagation delay of 300 ns at nominal voltage supply, alongside a frequency range up to 24 MHz. The CD4013BM96 is designed for surface mounting and meets several compliance standards, including RoHS, REACH, and possesses a Pb-free construction. Its robust package design and compatibility with high reflow temperatures (up to 260 degrees Celsius) make it an appealing choice for various demanding applications.

Industry Applications for CD4013BM96

The CD4013BM96’s versatile features make it a potential match for various industrial applications, though each potential use would require a thorough analysis specific to its industry standards and application requirements. Here are a few industries where it could potentially find use:

  • Consumer Electronics: This part could possibly be incorporated into devices such as smart home systems, gaming consoles, or personal computers where data stability is crucial. The dual flip-flop feature enables reliable state storage which is essential for these applications.
  • Aerospace and Defense: Given its wide operating temperature range and robust packaging, this component might be used in avionics for signal processing or communication systems. The military temperature grade specification suggests suitability for rugged environments, though specific compliance with military standards should be verified.
  • Healthcare: In medical devices that require data precision, such as patient monitoring systems, this chip could be used to ensure accurate signal timing and processing. However, specific medical standard requirements must always be adhered to.

Note that these suggestions assume ideal scenarios. Actual usage should always be preceded by detailed profit analysis and adherence to specific application standards.

About Texas Instruments

As a leading global manufacturer of semiconductors, Texas Instruments (TI) specializes in various logic component types including those in the FF/Latches subcategory. Within this field, TI offers a comprehensive range of products that address the needs of virtually any electronic system design. The CD4013BM96 is a testament to TI’s commitment to providing advanced, reliable logic devices that support the intricate needs of modern electronics. Their portfolio also encompasses a broader array of similar parts which cater to diverse industrial requirements, integrating cutting-edge technology and innovation within each component.

Where to Find CD4013BM96 by Texas Instruments

To source the CD4013BM96, prospective buyers should visit platforms like findchips.com. This site provides up-to-date information on stock availability, pricing, and options from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, Chip1Stop, Ameya Holding Limited, Bristol Electronics, Mouser Electronics, and DigiKey. To explore alternative FF/Latches parts that may be offered by Texas Instruments or other vendors, users can also utilize the provided link to browse and compare different options.

Compare pricing for CD4013BM96 and other FF/Latches / Logic at findchips.com