CD74HC4067SM96 by Texas Instruments

Overview of CD74HC4067SM96 by Texas Instruments

The CD74HC4067SM96 by Texas Instruments is a versatile 5-V, 16:1, 1-channel analog multiplexer housed in a 24-lead SSOP (Shrink Small Outline Package). This part can operate across a temperature range from -55 to 125 degrees Celsius, making it suitable for varied environmental conditions. Specifically designed for high-performance signal switching, the device’s analog functionality is complemented by CMOS technology that offers lower power consumption and enhanced speed capabilities.

The CD74HC4067SM96 showcases significant features such as on-state resistance of up to 160 ohms, along with a broad supply voltage range from 2V to 6V. The device’s on-state resistance max at 180Ω and break-before-make switching characteristic ensure reliable signal routing without crosstalk, which is critical in high-density signal applications. With a bandwidth of 89 MHz and an off-state isolation nominal at 75 dB, this device balances between throughput and isolative properties efficiently. Moreover, its compliance with RoHS and other environmental standards reflects modern manufacturing ethics geared toward sustainability and environmental responsibility.

Industry Applications for CD74HC4067SM96

The CD74HC4067SM96 finds potential application across various industry sectors due to its robust design and technical features. While these potential applications need to be verified and analyzed by engineering and design teams, some indicative use cases are:

  • Telecommunications: Used in signal routing within network infrastructure equipment where multiple input signals need effective distribution to various processing units.
  • Automotive: May serve in body control modules or automotive infotainment systems for handling different sensor inputs or media signals, leveraging its wide operating temperature range and signal integrity.
  • Healthcare: Potential for use in medical monitoring systems, where precision and reliability in signal management are crucial, particularly leveraging its precise on-state resistance and robust off-state isolation.
  • Computing and Data Storage: Could enhance data acquisition systems where multiple analog signals need to be processed or analyzed, benefiting from its low supply current and high bandwidth.
  • Education and Research: Useful in laboratory equipment and experimental setups, facilitating studying and analyzing multiple varying signals through a single channel output.
  • Internet of Things (Io6TJ: Can be integrated within smart devices to manage multiple sensors, thus enabling more complex automation and monitoring systems.

This device’s performance in handling analog signals effectively makes it a versatile component across these demanding fields.

About Texas Instruments

As a pioneering manufacturer in the semiconductor industry, Texas Instruments (TI) has a solid heritage of innovation especially in the field of signal circuits including Multiplexers or Switches. Texas Instruments is known for developing reliable, high-performance components that address the complex needs of modern electronics systems. The CD74HC4067SM96 is just one example within a broad portfolio that includes a variety IHX of multiplexers and signal switching solutions designed to enhance the functionality and performance of electronic products across all sectors.

Where to Find CD74HC4067SM96 by Texas Instruments

To purchase the CD74HC4067SM96, it is recommended to conduct thorough research on findchips.com. The part, belonging to the subcategory of Multiplexers or Switches, can be often found through various distributors. While it has historically been available through distributors like Mouser Electronics, DigiKey, and Newark, potential buyers should visit findchips.com for the most current stock levels and pricing information.

Compare pricing for CD74HC4067SM96 and other Multiplexers or Switches / Signal Circuits at findchips.com