Overview of CDBQR0130L by Comchip Technology Corporation Ltd.
The CDBQR0130L is a Schottky rectifier diode featuring a single diode element configured in a compact 0402 package. It operates at a maximum output current of 0.1A and is designed for a reverse voltage of up to 35V (V(RRM)). The diode is constructed from silicon, which is a common semiconductor material, and it is compliant with RoHS regulations, indicating that it meets strict environmental standards by limiting hazardous substances.
This component is characterized by its low forward voltage drop (VF), which is a significant attribute when considering efficiency in power management. The maximum forward voltage is rated at 0.35V, and it features a dual terminal form factor with no lead, allowing for surface mounting in modern electronic designs. This package style, described as “leadless,” promotes a thinner profile, making the CDBQR0130L suitable for applications where space is at a premium.
As of the current writing, this component is noted to be at the end of its life cycle, which could impact its availability in the future. Additionally, its ability to withstand operating temperatures up to 125°C adds to the versatility of this diode in various applications. The peak reflow temperature is rated at 260°C for a maximum of 30 seconds, which is an important consideration during manufacturing processes.
Industry Applications for CDBQR0130L
Given the specifications of the CDBQR0130L, it may find applications across several industries. Below are some possible use cases:
- Energy and Power Systems: The low forward voltage drop of the CDBQR0130L could make it suitable for power rectification in energy conversion systems, including power supplies and DC-DC converters. Its compact size might facilitate integration into space-constrained applications such as energy harvesting devices.
- Transportation and Logistics: In automotive or transport management systems, this diode might be used in powering control units or sensors due to its high tolerance for temperatures and reliability in rectification. However, implementation would require detailed testing against automotive standards if utilized in such applications.
- Renewable Energy: The CDBQR0130L could potentially be employed in photovoltaic systems as part of the power management circuitry, allowing for efficient energy conversion and minimizing losses.
- Consumer Electronics: With its small footprint, this Schottky diode could find utility in various consumer electronic devices, where space is limited, and efficiency is crucial. It might be used in battery management systems or charging circuits, ensuring robust performance in compact assemblies.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Comchip Technology Corporation Ltd.
Comchip Technology Corporation Ltd. specializes in manufacturing a variety of semiconductor components, particularly focusing on diodes, including rectifiers and Schottky diodes. Their expertise in designing compact and efficient diode solutions is reflected in the CDBQR0130L among other products. Their diodes are utilized across multiple industries, facilitating diverse applications such as energy systems, automotive, and consumer electronics.
Comchip is known for producing diodes that meet current industry compliance standards, such as RoHS and REACH, ensuring that their products are environmentally responsible and safe for use in electronic manufacturing. The company also manufactures similar parts that feature low forward voltage characteristics and space-saving packages, thereby consistently addressing the evolving needs of engineers and designers.
Research Price and Stock for CDBQR0130L by Comchip Technology Corporation Ltd on Findchips.com
For current stock levels and pricing information regarding the CDBQR0130L, it is recommended to visit Findchips.com. This platform provides comprehensive insights into availability and pricing from various distributors. Historically, this part has been available through distributors such as Win Source Electronics, Sensible Micro Corporation, NAC, and Bristol Electronics. Other noteworthy outlets include RS, Mouser Electronics, and DigiKey. However, it’s essential to check Findchips for the most accurate and up-to-date information regarding stock levels.