CDCV304PWR by Texas Instruments

Overview of CDCV304PWR by Texas Instruments

The CDCV304PWR by Texas Instruments is a general-purpose and PCI-X 1:4 LVCMOS clock buffer designed for high-speed clock distribution in digital systems. Packaged in an 8-TSSOP format, this clock buffer operates over a broad temperature range of -40 to 85°C. It features a clock input frequency up to 200 MHz and provides four low skew outputs. The CDCV304PWR supports a supply voltage range from 2.3V to 3.6V, making it versatile for various digital environments. Additionally, this component is compliant with RoHS standards, indicating it meets global environmental and safety regulations.

Key attributes include a low propagation delay of 4.5 ns and a maximum output current of 24 mA, ensuring efficient signal transmission and low power consumption. Its small package size (TSSOP-8) and surface mount compatibility make it ideal for compact and dense PCB designs. Furthermore, its operating temperature range and moisture sensitivity level (MSL) 1 classification underscore its reliability and robustness for industrial applications.

Industry Applications for CDCV304PWR

The Clock Drivers such as CDCV304PWR find applications across a wide range of industries. While the specific industry applications listed for CDCV304PWR include aerospace and defense, its attributes suggest a broader potential use case spectrum. It’s crucial to note that the following industry applications are conceptual and would require engineering and design team analysis for adherence to standards and specific application requirements:

  • Telecommunications: The CDCV304PWR might potentially be used in telecommunications equipment where high-speed clock distribution is critical. This could include routers, switches, and base stations, where maintaining clock integrity across multiple outputs is essential for data integrity and synchronization.
  • Data Centers: In data centers, maintaining synchronous operations across servers and storage devices is paramount. The CDCV304PWR could potentially offer low skew clock distribution, ensuring synchronization across data processing units.
  • Consumer Electronics: High-definition multimedia interfaces (HDMI) and personal computing devices might utilize the CDCV304PWR for its ability to distribute a clock signal efficiently to multiple domains, ensuring smooth and synchronized multimedia and computing experiences.
  • Industrial Automation: For applications requiring precise timing control, such as PLCs (Programmable Logic Controllers) or motor control units, the CDCV304PWR might be employed to ensure accurate clock distribution, contributing to the efficient and synchronized operation of machinery and process controls.

It’s important for design teams to analyze these applications for adherence to industry standards and specific requirements, as these potential industry applications are only conceptual.

About Texas Instruments

Texas Instruments is a renowned leader in the semiconductor industry, well-known for its wide range of electronic components that cater to various technological needs. When it comes to Clock Drivers and logic components, TI offers an extensive portfolio, including the CDCV304PWR, that serves numerous applications across different sectors. Their clock drivers are designed to meet the demanding specifications for power, performance, and reliability in complex digital systems.

The company’s commitment to innovation in the design and manufacturing of integrated circuits ensures that their parts, including the CDCV304PWR, are of high quality and suitable for demanding environments. Whether for general-purpose applications or specific, high-frequency operations, TI’s clock drivers support a wide array of design requirements.

Where to Find CDCV304PWR by Texas Instruments

For engineers and procurement professionals looking to source the CDCV304PWR by Texas Instruments, the most efficient way to find up-to-date inventory and pricing information is through findchips.com. By visiting FindChips, you can compare current stock levels and prices for the CDCV304PWR across multiple distributors. Historically, this component has been available at distributors such as Win Source Electronics, Sense Electronic Company Limited, Component Electronics, Inc., and Mouser Electronics. However, for the latest availability, it is crucial to check on FindChips for current listings and to explore Clock Drivers from Texas Instruments or other manufacturers to potentially find alternative or similar parts.

Compare pricing for CDCV304PWR and other Clock Drivers / Logic at findchips.com