Overview of CGA3E1X7S1C225M080AC by TDK Corporation
The CGA3E1X7S1C225M080AC by TDK Corporation is a ceramic capacitor, known for its reliability and stability in various operating conditions. It is a multilayer ceramic capacitor (MLCC) with a capacitance of 2.2µF and a voltage rating of 16V. This component falls under the 0603 package size, making it a compact solution for space-limited applications. The capacitance tolerance is ±20%, and it utilizes the X7S dielectric characteristic, which offers a stable capacitance value over a temperature range of -55°C to +125°C with a ±22% temperature coefficient.
Constructed using TDK’s advanced materials and technology, this ceramic capacitor is part of the CGA Conductive Epoxy series. It measures 1.6mm in length, 0.8mm in height and width, optimizing it for surface mount technology (SMT) applications. Its environmental compliance is guaranteed with RoHS, Pb-free, and REACH certifications. Moreover, its reference standard is AEC-Q200, indicating its suitability for demanding applications, although its primary market is not automative. The capacitor is designed for a wide range of electrical and electronic applications, thanks to its robust performance in challenging environments.
Industry Applications for CGA3E1X7S1C225M080AC
The CGA3E1X7S1C225M080AC capacitor by TDK Corporation has potential for various use cases across multiple industries, due to its electrical characteristics and reliability. Keep in mind these applications are conceptual and should be thoroughly analyzed by engineering and design teams. Some of the industry applications might include:
- Internet of Things (IoT): In IoT devices such as sensors, smart meters, and wearable technology, this capacitor could provide filtering and power stabilization functions due to its small size and reliable performance over a broad temperature range.
- Industrial Automation: Equipment like PLCs, robotics, and motor drives require components with high reliability. The CGA3E1X7S1C225M080AC’s specifications fulfil these demands, making it potentially ideal for control circuits in automation technology.
- Healthcare: Medical devices that rely on precision and stability, including diagnostic equipment and portable monitors, could benefit from the high-quality capacitance and temperature resilience of this ceramic capacitor.
- Renewable Energy: Solar inverters and wind turbine controls often operate in variable environmental conditions and could utilize this capacitor for energy storage and smoothing applications, thanks to its X7S dielectric characteristic and wide temperature range.
- Robotics and Drones: The compact size and reliable performance under diverse operating conditions make it suitable for use in drones and robotics, where space is limited, and durability is crucial.
Note that these potential applications are conceptual and would need to be validated for each specific use case.
About TDK Corporation
TDK Corporation is a global leader in electronic components, leveraging advanced materials science and manufacturing technology to deliver high-quality capacitors, inductors, and other passive components. In the field of capacitors, and especially within Ceramic Capacitors, TDK has established a reputation for innovation, reliability, and environmental responsibility. The CGA3E1X7S1C225M080AC is a testament to TDK’s commitment to high standards, showcasing their expertise in producing capacitors that meet the rigorous demands of modern electronic devices.
Where to Find CGA3E1X7S1C225M080AC by TDK Corporation
For those interested in purchasing the CGA3E1X7S1C225M080AC ceramic capacitor, findchips.com offers a platform to check real-time stock levels and pricing from multiple distributors. To identify potential alternate parts or other offerings by TDK Corporation or other manufacturers in the Ceramic Capacitors category, use the search and filter functions provided on the platform. Historically, this part has been available through distributors such as Avnet Abacus, TME, TTI, and Mouser Electronics, among others. However, availability can change, so it’s crucial to check the current listings on findchips.com for the most up-to-date information.