CGA3E2X7R1H104K080AA by TDK Corporation

Overview of CGA3E2X7R1H104K080AA by TDK Corporation

The CGA3E2X7R1H104K080AA is a highly versatile ceramic capacitor manufactured by TDK Corporation, engineered for stability and performance across a wide range of applications. This ceramic capacitor boasts a 0.1 µF capacitance and is designed to operate effectively within a temperature range of -55 °C to +125 °C. Its X7R temperature coefficient is notable for its ±15% capacitance change over the temperature range, making it suitable for filtering, decoupling, and noise suppression in sensitive circuits. With a rated voltage of 50V and dimensions conforming to the 0603 package size (1.6mm long, 0.8mm wide, and 0.8mm high), it represents a compact solution for space-sensitive designs. The part is AEC-Q200 qualified, indicating its reliability in automotive applications, and its compliance with REACH, RoHS, and Pb-free standards signifies a commitment to environmental sustainability.

Industry Applications for CGA3E2X7R1H104K080AA

The diverse attributes of the CGA3E2X7R1H104K080AA make it an ideal candidate for a broad spectrum of industry applications. Here are some sectors where it can provide significant value:

  • Internet of Things (IoT): Its compact size and stable performance under a wide temperature range render it perfect for IoT devices, where efficiency and reliability are paramount.
  • Industrial Automation: For controlling machinery and processes that require precise timing and reliable operations, this capacitor’s robust design makes it a favored component.
  • Healthcare: In medical devices where reliability and accuracy are critical, its AEC-Q200 qualification underscores its suitability for demanding healthcare applications.
  • Renewable Energy Systems: Its operational stability in a broad temperature range makes it ideal for use in renewable energy applications, including solar power inverters and wind turbine controls.
  • Robotics and Drones: Given the part’s compact footprint and resilience, it’s an excellent choice for the dynamic and varying environments that robots and drones operate in.

About TDK Corporation

TDK Corporation is a global leader in the electronics industry, particularly renowned for its comprehensive portfolio of capacitors, including ceramic capacitors. TDK’s commitment to excellence is evident in its innovative products that consistently set benchmarks for reliability, performance, and compactness. The CGA3E2X7R1H104K080AA is a testament to TDK’s expertise in the field, balancing performance with reliability in a wide range of operating conditions. As a company, TDK demonstrates a consistent focus on research and development, ensuring their products, like CGA3E2X7R1H104K080AA, meet the evolving needs of the industries they serve.”

Where to Find CGA3E2X7R1H104K080AA by TDK Corporation

Procuring the CGA3E2X7R1H104K080AA is straightforward through findchips.com, where you can compare current stock levels and pricing across multiple distributors. Historically, distributors such as Newark, DigiKey, Mouser Electronics, and Avnet Americas have been sources for this component. For alternatives or similar parts offered by TDK Corporation or other manufacturers, explore the Ceramic Capacitors category at findchips.com to find the best fit for your application.

Compare pricing for CGA3E2X7R1H104K080AA and other Ceramic Capacitors / Capacitors at findchips.com