Overview of CGA3E2X7R1H223K080AA by TDK Corporation
The CGA3E2X7R1H223K080AA is a Ceramic Capacitor known for its reliability and efficiency in a wide range of electronic applications. Manufactured by TDK Corporation, this multilayer ceramic capacitor (MLCC) features a dielectric material of ceramic with an X7R temperature coefficient. It’s notable for its 50V rated DC voltage, ±10% tolerance, and a capacitance value of 0.022 µF. Importantly, this part is designed for surface mount technology (SMT) and comes in a compact 0603 package size, making it suitable for space-constrained applications. The part maintains its performance across a broad operating temperature range of -55°C to +125°C and conforms to the AEC-Q200 standard, showcasing its suitability for demanding automotive applications. Furthermore, it is Halogen-free and meets ROHS and REACH compliance standards. As of the current writing, the factory lead time for this component is approximately 20 weeks, and 4 days, signaling a noteworthy consideration for procurement planning.
Industry Applications for CGA3E2X7R1H223K080AA
The versatility of CGA3E2X7R1H223K080AA means it may be deployed across various Sections due to its robust specs. It is particularly suited for:
- Internet of Things (IoT): Used in sensors, smart devices, and other IoT applications where stable capacitance over broad temperature ranges is critical.
- Industrial Automation: Ideal for control systems, automation machinery, and industrial equipment, benefiting from its robustness and reliability.
- Healthcare: May be integrated into medical devices and diagnostic equipment, where precise electrical characteristics are essential for accurate readings and device safety.
- Renewable Energy: Potentially suitable for inverters, power converters, and control systems in renewable energy applications, including solar panels and wind turbines.
- Robotics and Drones: This capacitor could find uses in drones and robotics due to its compact size, temperature resilience, and reliability in dynamic environments.
These applications benefit from the capacitor’s exceptional electrical stability, compact form factor, and adherence to stringent safety and environmental standards.
About TDK Corporation
TDK Corporation is a premier manufacturer in the field of electronic components, particularly known for their comprehensive range of capacitors. With a rich history of innovation in material science and electronic component technology, TDK has established itself as a leader in the electronic components industry. In the realm of Ceramic Capacitors, TDK Corporation produces an array of capacitors, including the CGA3E2X7R1H223K080AA and its contemporaries, designed for various applications in industrial, automotive, and consumer electronics sectors. Their products are celebrated for reliability, accuracy, and innovative designs that meet the evolving demands of electronic circuits and systems.
Where to Find CGA3E2X7R1H223K080AA by TDK Corporation
To source the CGA3E2X7R1H223K080AA Ceramic Capacitor, professionals in engineering or procurement should explore findchips.com. This platform offers up-to-date information on stock levels and pricing from multiple distributors. For those looking for alternate parts or similar specifications, the broader category of Ceramic Capacitors on findchips.com can provide additional options from TDK Corporation or other manufactures. Historically, this part has been available from distributors such as Newark, DigiKey, Avnet Americas, and Future Electronics, though availability may vary. Checking findchips.com directly will ensure you have the most current information on availability and pricing.