CGA4J3X7R1H225K125AE by TDK Corporation

Overview of CGA4J3X7R1H225K125AE by TDK Corporation

The CGA4J3X7R1H225K125AE by TDK Corporation is a ceramic capacitor boasting a capacitance of 2.2μF with a rated voltage of 50V, and encapsulated in an 0805 package [2012 Metric]. This specification makes it a compact component suitable for various electronic circuits, providing stability and reliability. The capacitance tolerance is rated at ±10%, and the dielectric characteristic of the part is X7R, which indicates its stable electrical characteristics over a broad temperature range. Its implementation in surface-mount technology (SMT) facilitates easy integration into circuit boards, offering a streamlined manufacturing process.

This capacitor falls under the CGA Series product range, known for its high reliability and performance under varying environmental conditions. The part measures 2mm in length and 1.25mm in both width and height, making it a compact solution for space-constrained applications. Notably, the CGA4J3X7R1H225K125AE is RoHS compliant, signifying its adherence to environmental standards regarding the restriction of hazardous substances in electrical and electronic equipment. Additionally, its compliance with the AEC-Q200 standard implies its suitability for automotive applications, highlighting its robustness and durability in harsh environments. Featuring a matte tin over nickel terminal finish, it ensures good solderability and longevity of the electrical connections.

Industry Applications for CGA4J3X7R1H225K125AE

The versatile electrical characteristics and compact form factor of the CGA4J3X7R1H225K125AE make it potentially suitable for a wide range of applications across various industries. It’s important to note that these potential uses are conceptual suggestions and necessitate thorough analysis and validation by engineering teams to ensure compliance with industry-specific standards and application requirements. Here are some of the industries where the CGA4J3X7R1H225K125AE might find utility:

  • Internet of Things (IoT): In IoT devices, which often require stable capacitance values for filtering and power management functions, the stability of the X7R dielectric material over a broad temperature range could be highly beneficial.
  • Industrial Automation: For control circuits in industrial automation equipment, the reliable performance of the CGA4J3X7R1H225K125AE, especially under varying environmental conditions, makes it a potential candidate for smoothing, coupling, and bypassing applications.
  • Healthcare: In healthcare electronics, where accuracy and reliability are paramount, this ceramic capacitor could be used in monitoring equipment and medical devices that require stable electronic components for critical signal processing tasks.
  • Renewable Energy: In power inverters and converters that are integral to solar panels and wind turbines, the ability of the CGA4J3X7R1H225K125AE to operate effectively over a wide temperature range could help ensure efficient energy conversion.
  • Robotics and Drones: For power distribution and motor control circuits in robotics and drones, the compact size, and robustness afforded by the CGA4J3X7R1H225K125AE’s specifications might provide an ideal solution for space-constrained and dynamic environment applications.

Note that the aforementioned applications are illustrative and require detailed suitability analysis for specific use cases.

About TDK Corporation

TDK Corporation, headquartered in Tokyo, Japan, is a leading manufacturer of electronic components, boasting a rich history of technological innovation since its founding in 1935. The company is known for its comprehensive range of passive components, including an extensive portfolio of Ceramic Capacitors. Its offerings cater to a broad spectrum of industries, including automotive, consumer electronics, industrial, and ICT.

The CGA4J3X7R1H225K125AE is part of TDK’s commitment to high-quality, reliable components that meet the rigorous demands of professional, industrial, and automotive applications. TDK’s ceramic capacitors are especially renowned for their stability, efficiency, and miniaturization, helping engineers and designers overcome challenges related to space, performance, and environmental compliance. TDK continues to innovate in the field of electronic components, pushing the boundaries of material science and manufacturing techniques to offer advanced solutions like the CGA4J3X7R1H225K125AE and similar parts.

Where to Find CGA4J3X7R1H225K125AE by TDK Corporation

To procure the CGA4J3X7R1H225K125AE, one might consider leveraging the resources available at findchips.com. At findchips.com, you can compare current stock levels, and pricing from various distributors, ensuring you find the best option for your procurement needs. Historically, this part has been available through distributors such as Semour Electronics Co Ltd, Chip1Stop, Avnet Asia, Mouser Electronics, and others. However, to obtain up-to-date availability and competitive pricing information, visiting findchips.com is advisable.

Additionally, for projects that might require alternatives to the CGA4J3X7R1H225K125AE, or if you’re exploring options from different manufacturers, findchips.com offers a comprehensive database of Ceramic Capacitors. This resource can aid in identifying parts with similar specifications offered by TDK Corporation or other reputable manufacturers, ensuring you find the perfect fit for your application.

Compare pricing for CGA4J3X7R1H225K125AE and other Ceramic Capacitors / Capacitors at findchips.com