Overview of CGA4J4X7T2W473K125AE by TDK Corporation
The CGA4J4X7T2W473K125AE Ceramic Capacitor by TDK Corporation is a multilayer ceramic type with a capacitance of 0.047µF and a voltage rating of 450V. Designed primarily for surface mounting with an 0805 chip size, this component stands out due to its halogen-free and RoHS & REACH compliance, ensuring its suitability for environmentally conscious applications. Featuring a dielectric characteristic of X7T, the capacitor shows a temperature coefficient of -33/+22% ppm/°C, a size code of 0805, and tolerances of 10% both positive and negative. The component operates within a temperature range of -55°C to +125°C and is optimized for reliability with AEC-Q200 reference standard compliance.
Industry Applications for CGA4J4X7T2W473K125AE
The attributes of CGA4J4X7T2W473K125AE position it for potential use in several demanding industries which require precise electronic control and regulation:
- Industrial Automation: The robust temperature ranges and high voltage rating could potentially make it suitable for control systems within heavy machinery where operational conditions vary widely. This includes integration into industrial sensor interfaces or motor control circuits.
- Renewable Energy: Systems like solar inverters or wind turbine controls, which often experience fluctuating temperature and electrical loads, might find the capacitor’s stability and compliance with AEC-Q200 particularly beneficial.
- Internet of Things (IoT): In IoT devices, this capacitor could potentially aid in managing voltage variations effectively within communications hardware, thereby ensuring reliable operation across various environmental conditions.
Note: These potential industry applications are conceptual and need thorough analysis and validation by engineering and design teams for specific standards and requirements.
About TDK Corporation
TDK Corporation is a well-established leader in the electronics market, with a strong focus on manufacturing a variety of electronic components, including Ceramic Capacitors. CGA4J4X7T2W473K125AE is part of TDK’s broad line-up that ranges from simple chip capacitors to complex, high-voltage multilayer ceramic capacitors. TDK capacitors are known for their reliability, innovation, and compliance with rigorous international standards, making them a preferred choice for various applications across the electronics industry.
Where to Find CGA4J4X7T2W473K125AE by TDK Corporation
To research and procure CGA4J4X7T2W473K125AE, visit findchips.com where the comprehensive listings include current availability, pricing, and specifications. While historically distributors such as Avnet Abacus, TME, Quest Components, and Mouser Electronics have stocked this part, current availability can be verified directly on Findchips.com. For alternative Ceramic Capacitors from TDK Corporation or other manufacturers, the same platform offers a wide range of options to compare and choose from.