Overview of CGA6P1X7R1C226M250AC by TDK Corporation
The CGA6P1X7R1C226M250AC is a high-capacity multilayer ceramic capacitor (MLCC) manufactured by TDK Corporation, designed for a wide range of applications. This component is characterized by its X7R dielectric material, which provides a stable capacitance across a temperature range of -55 °C to +125 °C, with a temperature coefficient of ±15%. The capacitor has a capacitance value of 22 µF and is rated for a voltage of 16V.
It comes in a 1210 package size, making it suitable for compact surface mount technology (SMT) applications. The dimensions (length, width, and height) of the component are 3.2 mm x 2.5 mm x 2.5 mm respectively. The CGA6P1X7R1C226M250AC is also compliant with the RoHS (Restriction of Hazardous Substances) directive, indicating it is free from specific hazardous materials found in electronic components. Moreover, this component is halogen-free, enhancing its suitability for environmentally sensitive designs.
Its positive and negative tolerance are both rated at ±20%, and it features a package that is both surface-mount and compliant with the rectangular shape standard. The terminals are finished with matte tin over nickel, which aids in solderability and long-term reliability. Additionally, this MLCC is designed in compliance with the AEC-Q200 standard, indicating it is qualified for use in automotive applications, although this should not be confused with it being solely dedicated to automotive use.
Industry Applications for CGA6P1X7R1C226M250AC
The versatility and robustness of the CGA6P1X7R1C226M250AC make it suitable for a variety of industry applications. It’s important for designers and engineers to carefully evaluate the component’s specifications to ensure it meets the requirements for their specific applications. Below are some potential industry applications for this MLCC, structured as conceptual illustrations and requiring detailed analysis for compliance with specific standards:
- Internet of Things (IoT) devices: These might include smart home sensors, wearables, or environmental monitors where stable capacitance over a wide temperature range is crucial for reliable operation.
- Industrial Automation: In automation equipment like PLCs, robotic arms, or sensors, this capacitor could potentially contribute to filtering, power supply stability, or signal conditioning systems.
- Healthcare Equipment: Stability and reliability are paramount in healthcare devices such as patient monitoring systems, diagnostic equipment, or portable medical tools. This capacitor, given its specifications, might be used in circuits that require consistent performance irrespective of environmental conditions.
- Renewable Energy Systems: Power inverters, battery management systems, or energy harvesting modules in wind or solar power installations could potentially utilize this MLCC for energy storage, smoothing, or filtering purposes to enhance efficiency and reliability.
- Robotics and Drones: For robotics and drones, where temperature variations and mechanical vibrations are common, the robustness and reliability of components like the CGA6P1X7R1C226M250AC are essential for control circuits and power management systems.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a global leader in the electronics industry, particularly known for its expertise in developing and manufacturing a wide range of electronic components, including capacitors. Within the realm of capacitors, TDK has established a strong presence in the Ceramic Capacitors market. The CGA6P1X7R1C226M250AC is part of TDK’s extensive lineup of ceramic capacitors designed for various applications, showcasing the company’s commitment to producing high-quality, reliable components suitable for a broad spectrum of industrial needs.
TDK Corporation’s expertise extends beyond ceramic capacitors to include other passive electronic components, magnetic materials, and advanced electronic materials. Their products are well-regarded for quality, performance, and innovation, catering to a wide array of industry sectors such as automotive, telecommunications, consumer electronics, and industrial automation, among others.
With a strong focus on research and development, TDK continues to expand its product offerings to meet the evolving needs of the electronics industry, while also adhering to environmental and sustainability standards, ensuring that their products contribute positively towards building a sustainable future.
Where to Find CGA6P1X7R1C226M250AC by TDK Corporation
To find the CGA6P1X7R1C226M250AC for your application, I recommend starting your search at findchips.com. This powerful resource provides current stock levels, pricing, and information on where to purchase this component across multiple distributors. Historically, this part has been available through distributors such as New Advantage Corporation, Bristol Electronics, TTI, and Future Electronics. However, to get the most accurate and up-to-date information, go directly to findchips.com.
On this platform, you can also explore a variety of Ceramic Capacitors to find alternate parts to the CGA6P1X7R1C226M250AC that might be offered by TDK Corporation or other manufacturers, depending on your specific application requirements. This flexibility ensures that engineers and procurement specialists can find the best fit for their needs.