Overview of CL05A475MO5NUNC by Samsung Electro-Mechanics
The CL05A475MO5NUNC is a Ceramic Capacitor characterized by its chip form factor, suited for general purpose applications. This part, by renowned manufacturer Samsung Electro-Mechanics, offers a capacitance of 4.7µF with a rated DC voltage of 16V. Its tolerance on capacitance is ±20%, and it utilizes the X5R dielectric formula. The physical dimensions of this component measure approximately 1.0 by 0.5 mm, staying within the common footprint designated as 0402 in metric terms, or 1005 in imperial. This surface-mount device (SMD) operates reliably within a temperature range stretching from -55ºC to +85ºC. Packaged typically in a 7″ reel, the capacitor meets key industry compliances, including RoHS and REACH, and is classified under HTS code 8532.24.00.20.
Industry Applications for CL05A475MO5NUNC
Given its specifications and capabilities, the CL05A475MO5NUNC supports a wide range of industry applications. Note that the potential applications listed here are conceptual and should be further analyzed by engineering teams regarding their suitability:
- Consumer Electronics: This capacitor could be utilized in various consumer electronics for power management and decoupling applications. Its size allows integration into dense PCBs common in portable devices like smartphones and tablets.
- Telecommunications: In telecommunications hardware, maintaining signal integrity is crucial. Capacitors like this one potentially support these requirements in both infrastructure equipment and consumer-end devices like modems and routers.
- Computing and Data Storage: Computing devices, from laptops to large data servers, could potentially benefit from this multilayer ceramic capacitor (MLCC) for stability in power supply circuits and signal filtering applications.
- Electronic Manufacturing: This capacitor could be commonly used in the manufacturing of various electronics, especially where space is constrained and surface mount components are preferable for streamlined, automated assembly processes.
It’s important to stress that these applications are illustrative and require validation for specific use cases against industry standards and performance benchmarks.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, established in 1973, has been a significant player in the electronic component market, particularly noted for its advancements and production capacity in Ceramic Capacitors. With a robust product range that covers various capacitor types, their commitment to quality and technological innovation is evident. The CL05A475MO5NUNC exemplifies their expertise in crafting capacitors that meet current technological demands with reliability. Samsung Electro-Mechanics continues to develop and manufacture capacitors that serve critical roles in diverse electronic circuits, ensuring performance and durability.
Where to Find CL05A475MO5NUNC by Samsung Electro-Mechanics
For procurement of the CL05A475MO5NUNC, professionals can leverage the resources available at findchips.com. Here, you can search not only for this specific capacitor but also explore alternatives within the Ceramic Capacitors category. Distributors such as LCSC, Avnet Asia, Quest Components, and Future Electronics have historically stocked this item. However, stock levels and pricing fluctuate, making it imperative to check the most current availability and cost details on findchips.com.