CL10B225KP8NNNC by Samsung Electro-Mechanics

Overview of CL10B225KP8NNNC by Samsung Electro-Mechanics

The CL10B225KP8NNNC by Samsung Electro-Mechanics is a ceramic, multilayer chip capacitor designed with a capacitance of 2.2 µF and a rated DC voltage of 10V. This component is part of the CL Series and comes in a compact 0603 (1608 metric) package, with dimensions of 1.6 mm in length, 0.8 mm in width, and a height of 0.9 mm. It features a ±10% tolerance in capacitance, operating temperatures ranging from -55°C to +125°C, and dielectric characteristics of X7R. This Ceramic Capacitor is designed for general purpose applications and is suitable for mounting on a surface with wraparound terminals finished in matte tin (Sn), augmented with a nickel (Ni) barrier. It adheres to RoHS lead-free standards and is packed in a 7-inch cardboard paper tape and reel format.

The part is characterized by stable electrical properties under diverse environmental conditions, designated by its X7R temperature coefficient, which permits a capacitance shift of ±15% when subjected to temperature variations from -55°C up to +125°C. The choice of packaging method implies it’s tailored for automated assembly processes, ensuring ease of integration in various electronic applications.

Industry Applications for CL10B225KP8NNNC

The versatility and stability of the CL10B225KP8NNNC make it suitable for potential use across many industries. However, its applicability is highly situational and should be verified by engineering teams regarding specific design requirements and industry standards. Some potential applications might include:

  • Consumer Electronics: In devices such as smartphones, tablets, and other personal electronics, this capacitor could potentially be used for smoothing or decoupling applications within power management circuits.
  • Industrial Automation: It might serve in control systems where stable operation across a range of temperatures and capacitive stability is crucial.
  • Telecommunications: This component could potentially find application in telecommunications equipment where consistent performance and reliability are needed for signal processing tasks.
  • Computing and Data Storage: Devices such as SSDs and servers could potentially utilize this type of capacitor for power supply stability and data integrity purposes.
  • Electronic Manufacturing: As part of PCB assemblies for various consumer and industrial electronic products, serving various stabilizing and filtering functions.

It is crucial to understand that these potential applications are conceptual and engineers need to confirm the part’s capacity to meet the operational demands of specific devices or systems. Each application generally requires extensive analysis of the electronic component’s characteristics in line with industry-specific demands and standards.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a key player in the field of electronic components, particularly specializes in developing and manufacturing a wide range of capacitors. Their Ceramic Capacitors, including the CL10B225KP8NNNC, are known for their reliability and adherence to stringent quality standards. The company provides capacitors suitable for various applications, leveraging advanced material science and process technology to cater to the growing demands of the electronics industry. Their offerings range from capacitors for general-purpose applications to those tailored for specific industrial uses, underscoring their capacity to innovate and adapt to market needs.

Where to Find CL10B225KP8NNNC by Samsung Electro-Mechanics

To purchase the CL10B225KP8NNNC, it is recommended to check current availability and pricing via findchips.com. The part has previously been available at distributors like LCSC, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. For updated stock levels and potential alternative options for sourcing this or similar Ceramic Capacitors, visiting the online portal will provide comprehensive information and facilitate efficient procurement decisions.

Compare pricing for CL10B225KP8NNNC and other Ceramic Capacitors at findchips.com