CL10C330JB8NNNC by Samsung Electro-Mechanics

Overview of CL10C330JB8NNNC by Samsung Electro-Mechanics

The CL10C330JB8NNNC is a ceramic capacitor designed for a variety of general-purpose applications. This component has a capacitance value of 33 picofarads (pF) and is rated for a direct current (DC) voltage of 50 volts. It is constructed in a compact 0603 package size, which measures 1.6 mm in length and 0.8 mm in width, with a height of just 0.9 mm. This low-profile design allows for effective surface mounting, contributing to its suitability for modern compact circuit designs.

The capacitor features a dielectric material classified as C0G/NP0, which is known for its stability across a wide temperature range and minimal capacitance change over varying conditions. The operating temperature range for the CL10C330JB8NNNC extends from -55ºC to +125ºC, making it applicable in environments with significant temperature fluctuations. This part adheres to RoHS compliance requirements, signifying that it does not contain hazardous materials, thus making it suitable for use in environmentally sensitive applications. The part is marked as ‘active’ in its product life cycle, indicating current availability and ongoing manufacture.

Industry Applications for CL10C330JB8NNNC

Given the specifications of the CL10C330JB8NNNC, there are several industries where this part might find application. Some potential use cases include:

  • Internet of Things (IoT): With its compact size and stable performance, this capacitor could potentially be employed in IoT devices that require space-efficient components. These devices might include smart sensors and wearable technology, where size and reliability are crucial.
  • Consumer Electronics: The CL10C330JB8NNNC might be suitable for various consumer electronic devices, such as smartphones and tablets. The capacitor’s characteristics could support functions such as signal filtering or coupling within these devices.
  • Telecommunications: In telecommunications, the stability of the C0G dielectric might make this capacitor appropriate for high-frequency circuits. It could possibly be used in RF devices or base station equipment that require reliable capacitance over a range of operational conditions.
  • Medical Imaging: If used in medical imaging devices, the reliability of the CL10C330JB8NNNC could potentially support imaging systems like ultrasound or MRI machines. However, this would depend on specific compliance with medical standards.
  • Automotive (Conditional): If automotive standards such as AEC-Q100 apply, this capacitor might find use in various automotive electronics, including power management systems or signal processing units. Again, this would necessitate confirmation of compliance with industry standards.

It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to specific application requirements and industry standards.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics is a well-regarded manufacturer in the field of electronic components, particularly known for its wide range of capacitors, including CL10C330JB8NNNC. The company specializes in the production of multilayer ceramic capacitors (MLCC), which are favored for their reliability and performance in various applications. Alongside the CL10C330JB8NNNC, Samsung Electro-Mechanics manufactures several similar low-capacitance capacitors designed for high-frequency and general-purpose uses. Their commitment to quality and compliance with international standards makes them a trusted source for electronic components.

Research Price and Stock for CL10C330JB8NNNC by Samsung Electro-Mechanics on Findchips.com

To obtain the most current stock levels and pricing for the CL10C330JB8NNNC, it is recommended to research on Findchips.com. This platform will provide a clear view of the availability of this component as well as potential alternatives. Distributors where this part has historically been available include Avnet Asia, Quest Components, Future Electronics, and Mouser Electronics. However, it’s important to check Findchips for the latest stock and pricing information as availability can change over time.

Compare pricing for CL10C330JB8NNNC and other Ceramic Capacitors / Capacitors at findchips.com