CL10C471JB8NNNC by Samsung Electro-Mechanics

Overview of CL10C471JB8NNNC by Samsung Electro-Mechanics

The CL10C471JB8NNNC is a Ceramic Capacitor characterized by its chip design, specifically crafted for general purpose applications. This part, produced by Samsung Electro-Mechanics, exhibits a capacitance of 470pF and operates under a voltage of 50V DC. It features a capacitance tolerance of ±5% and leverages the highly stable C0G/NP0 dielectric material, making it a reliable choice for circuits where stability and precision are paramount.

The capacitor comes in a 0603 package size, which translates to a modest footprint of 1.6 mm by 0.8 mm with a height of only 0.9 mm. Such dimensions are ideal for compact electronic devices. Equipped for surface mount technology, the CL10C471JB8NNNC employs a rectangular package shape. It is notable for its wide operating temperature range, from -55ºC to +125ºC, encapsulated within a reel of 7 inches. Accompanying its technical merits, the capacitor is also RoHS compliant, ensuring adherence to current environmental and safety regulations.

Factory lead time for this part is 20 weeks as of the current writing, indicating planning is required when integrating it into production schedules. Additionally, it supports a range of features like a multilayer design and has a temperature coefficient of 30 ppm/°C, which ensures capacitance stability across its operating temperature range.

Industry Applications for CL10C471JB8NNNC

The CL10C471JB8NNNC, given its specification and stability, may potentially be utilized in a variety of industries. Here are a few examples:

  • Consumer Electronics: Devices such as smartphones, tablets, and LED televisions could potentially use this capacitor due to its compact size and reliable performance in temperature-volatile environments.
  • Telecommunications: This capacitor can potentially be employed in communication infrastructure equipment, where stability and durability over a wide range of environmental conditions are critical.
  • Computing and Data Storage: Its high reliability and stability might make it suitable for use in servers or storage devices which operate continuously and require long-term stability.
  • Industrial Automation: Automation equipment, which typically operates under a broad temperature range, could potentially benefit from the dependable nature of this ceramic capacitor.
  • Electronic Manufacturing: This component might be extensively used as a standard capacitor across various manufacturing processes, due to its general-purpose utility, consistency, and compliance with industry standards.

These potential applications are illustrative and would require detailed analysis by engineering teams to ensure compliance with industry-specific standards and application suitability.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a prominent player in the electronics components industry, specializes in a variety of capacitors, including their extensive range of Ceramic Capacitors. The manufacturer is well-known for producing high-quality, reliable components that serve a broad market, from consumer electronics to sophisticated industrial hardware. The CL10C471JB8NNNC is a testament to this, embodying the company’s commitment to excellence and innovation in electronic component design.

Where to Find CL10C471JB8NNNC by Samsung Electro-Mechanics

For those interested in purchasing the CL10C471JB8NNNC, it can be researched on findchips.com. This component has historically been available at distributors such as LCSC, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To check current stock levels and pricing, potential buyers are encouraged to visit findchips.com. Additionally, the site provides the ability to compare and source alternative Ceramic Capacitors that could be offered by Samsung Electro-Mechanics or other manufacturers.

Compare pricing for CL10C471JB8NNNC and other Ceramic Capacitors at findchips.com