Overview of CL21A106KAYNNNG by Samsung Electro-Mechanics
The CL21A106KAYNNNG is a ceramic capacitor specifically designed for general-purpose applications. It features a capacitance of 10 µF and a rated DC voltage of 25 V, accommodating a wide range of circuits and devices. This component utilizes X5R dielectric material, which allows it to maintain its capacitance over a temperature range from -55°C to +85°C, offering stability and reliability in varying environmental conditions.
Measuring 0805 (2012 mm) in size, this chip capacitor possesses a height of 1.25 mm and is suitable for surface mount technology (SMT) applications. With a negative tolerance of 10% and a positive tolerance of 10%, the CL21A106KAYNNNG provides versatility in different electronic designs. The capacitor is packed in a 7-inch reel and complies with RoHS and green standards, making it an environmentally responsible choice for engineers and designers.
Notably, the ceramic capacitors of this type are often used in filtering, decoupling, and bypass applications across a variety of electronic systems due to their excellent frequency characteristics.
Industry Applications for CL21A106KAYNNNG
Considering the characteristics of the CL21A106KAYNNNG, this component might find potential applications in several industries:
- Telecommunications: The capacitors could be utilized in devices such as smartphones, routers, and other communication equipment, where filtering and stability of power supply are critical. The temperature range and capacitance value might support the performance in these devices.
- Consumer Electronics: In products like tablets, laptops, and gaming devices, the capacitor might help in power management and noise reduction, thanks to its properties and mounting flexibility within compact designs.
- Industrial Automation: It is plausible that this capacitor could be used in various industrial control systems, where its temperature stability and reliability ensure consistent performance in harsh environments.
- Automotive: If the part adheres to industry standards such as AEC-Q100 or AEC-Q101, it could be implemented in automotive electronic control units for applications like power management and signal conditioning.
- Healthcare: In medical devices, the stability of the capacitor over a wide temperature range might make it suitable for monitoring and diagnostic equipment, provided that the parts meet the relevant medical standards.
These potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary for adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a prominent manufacturer known for its innovative solutions in the electronic components space. The company specializes in producing various capacitors, including CL21A106KAYNNNG, under the category of Ceramic Capacitors. Their focus on high-quality materials and advanced manufacturing techniques enables them to deliver products that meet stringent industry standards.
In addition to the CL21A106KAYNNNG, Samsung Electro-Mechanics manufactures a range of similar parts that cater to various markets, ensuring versatile applications across consumer electronics, telecommunications, automotive, and other sectors. Their commitment to quality and compliance with environmental standards adds to their credibility in the electronic components industry.
Research Price and Stock for CL21A106KAYNNNG by Samsung Electro-Mechanics on Findchips.com
For those interested in acquiring the CL21A106KAYNNNG, it is advisable to research current stock levels and pricing on Findchips. This resource provides a comprehensive overview of the part’s availability across various distributors. Historically, the part has been available from suppliers such as:
- Verical
- Future Electronics
- Arrow Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
However, stock levels may vary, so visiting Findchips for the most accurate and current information is essential. Additionally, the ceramic capacitors section on Findchips can help find alternate parts offered by Samsung Electro-Mechanics or other manufacturers that might suit your needs.