Overview of CL21A226MAQNNNE by Samsung Electro-Mechanics
The CL21A226MAQNNNE by Samsung Electro-Mechanics is a multilayer ceramic capacitor (MLCC) packaged in an 0805 [2012 metric] chip format, making it well-suited for surface mount technology (SMT). It has a capacitance of 22 µF and a rated DC voltage of 25V. This component adheres to the X5R dielectric characteristic, which allows it to operate over a wide temperature range of -55ºC to +85ºC, maintaining a capacitance tolerance of ±20%. Given its compact size, with dimensions of 2.01mm in length, 1.25mm in height, and width, and its robust temperature coefficient of 15% ppm/°C, the CL21A226MAQNNNE is both versatile and reliable for general-purpose applications. This component is RoHS compliant, ensuring it meets current environmental standards concerning hazardous substances.
Industry Applications for CL21A226MAQNNNE
Potential industry applications for the CL21A226MAQNNNE are vast due to its general-purpose nature and robust characteristics. This section outlines possible industries where this ceramic capacitor could be integral, though these suggestions are purely conceptual and require further validation by engineers and designers:
- Consumer Electronics: The capacitor might be used in various consumer electronics such as smartphones, tablets, and wearables where stable capacitance in a compact size is crucial. The temperature stability provided by the X5R dielectric is beneficial for devices that operate under a range of environmental conditions.
- Computing and Data Storage: This capacitor potentially finds application in computing hardware like SSDs or network routers, which require reliable components for data integrity and speed. Its ability to operate over a broad temperature range and stability makes it a suitable choice.
- Telecommunications: In telecommunications equipment, stability and reliability over various temperatures are critical. The CL21A226MAQNNNE, with its temperature characteristics and capacitance value, possibly serves well in the infrastructure supporting telecommunications technology.
- Industrial Automation: With the push towards more automated manufacturing solutions, components like the CL21A226MAQNNNE might be used in control systems or sensory devices within an industrial setting. Its robust nature and compliance with environmental standards like RoHS make it suitable for such applications.
Please note that these potential applications are conceptual illustrations and must be analyzed and verified for compliance and suitability by industry-specific design and engineering teams.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, established in 1973, has been a key player in the development and manufacturing of a broad range of electronic components, including an extensive portfolio of capacitors. Within the realm of capacitors, Samsung Electro-Mechanics is recognized for its innovative approach to Ceramic Capacitors, among other types. The CL21A226MAQNNNE is a testament to their commitment to high-quality, reliable ceramic capacitors that cater to a diverse array of technological needs. Samsung’s capacitors are utilized across various sectors, including mobile, automotive, and industrial applications, underlining their adaptability and the trust placed in them by multiple industries.
Where to Find CL21A226MAQNNNE by Samsung Electro-Mechanics
For procurement of the CL21A226MAQNNNE, it is recommended to research various distributors through findchips.com to check for availability and pricing. Historically, this part has been available from distributors like LCSC and Newark, but current stocks can vary. For alternate parts in the Ceramic Capacitors category that might also meet application requirements, visiting the provided link can provide additional options, whether from Samsung Electro-Mechanics or other manufacturers.