Overview of CL21B223KBANNNC by Samsung Electro-Mechanics
The CL21B223KBANNNC is a multilayer ceramic capacitor (MLCC) designed for general purpose applications. Characterized by a capacitance of 0.022 µF and a rated DC voltage of 50V, it belongs to the Ceramic Capacitors subcategory. This capacitor features the robust and stable X7R dielectric material, which provides a temperature coefficient of 15% ppm/°C, allowing the capacitor to operate with a capacitance change of ±10% over a temperature range from -55°C to +125°C.
Its small form factor, measuring just 2 mm x 1.25 mm x 0.65 mm, adheres to the 0805 package code, making it suitable for compact surface mount technology (SMT). The terminals of the CL21B223KBANNNC are finished with Matte Tin (Sn) with a Nickel (Ni) barrier, ensuring good solderability while also being compliant with RoHS, indicating absence of harmful lead. It is also compliant with REACH regulations, signifying safety in chemical composition. The capacitor is packed in a 7-inch cardboard paper tape reel, facilitating automated pick-and-place assembly processes.
Industry Applications for CL21B223KBANNNC
The versatile specifications of the CL21B223KBANNNC potentially open up a variety of applications across several industries. The stabilty and reliability provided by the X7R dielectric make it suitable for environments where temperature fluctuations are common.
- Consumer Electronics: Because of its general-purpose nature, the capacitor could be used in devices like smartphones and televisions where stable capacitive values are crucial.
- Industrial Automation: The capability to withstand a broad range of operating temperatures may make it useful in industrial sensor applications, aiding in measurement and control automation systems.
- Telecommunications: In telecommunication equipment, stability and accuracy are critical; the CL21B223KBANNNC could be implemented in communication infrastructure to help stabilize signal processing.
- Computing and Data Storage: It might also be employed in power supply circuits within computing hardware, where consistent performance is necessary for system stability.
- Electronic Manufacturing: Given its standard sizing and surface-mount technology, this component is suitable for broad use in PCB assembly across many types of electronic devices.
Note that these industry applications are conceptual illustrations and should be examined by engineering and design teams to ensure compliance with specific requirements and industry standards.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, a key player in the electronic components industry, specializes in producing a wide range of capacitors, prominently featuring multilayer ceramic capacitors (MLCCs). Within the realm of capacitors, and more specifically in Ceramic Capacitors, Samsung is known for its advanced technology and manufacturing capabilities. The CL21B223KBANNNC and similar MLCCs manufactured by Samsung Electro-Mechanics are used in various applications due to their reliability, efficiency, and adaptability in different electronic circuits.
Where to Find CL21B223KBANNNC by Samsung Electro-Mechanics
To purchase the CL21B223KBANNNC, potential buyers can refer to Findchips.com for current stock levels and pricing from various distributors. Historically, it has been available from distributors such as Maritex, LCSC, Avnet Asia, Bristol Electronics, Avnet Americas, Future Electronics, Mouser Electronics, DigiKey, and Farnell. To explore alternative parts and to better understand the offerings from both Samsung Electro-Mechanics and other manufacturers, you can visit Ceramic Capacitors.