CL32B106KBJZW6E by Samsung Electro-Mechanics

Overview of CL32B106KBJZW6E by Samsung Electro-Mechanics

The CL32B106KBJZW6E is a multilayer ceramic capacitor (MLCC) designed for surface mount applications, featuring a capacitance of 10 µF with a rated direct current (DC) voltage of 50 V. This component operates within a temperature range of -55 °C to 125 °C and is classified with an X7R dielectric material which is known for its stable capacitance over a wide temperature range and applied voltage. The capacitor has a positive tolerance of 10% and a negative tolerance of 10%, making it a versatile choice for many applications requiring precise capacitance.

This capacitor comes in a rectangular package with a size code of 1210, which indicates its dimensions (3.2 mm x 2.5 mm). It features a matte tin over nickel terminal finish, which improves solderability and provides a reliable electrical connection. Additionally, the part is compliant with RoHS (Restriction of Hazardous Substances) and adheres to REACH regulations, ensuring environmental safety in its application. The part is currently in active production lifecycle, providing an assurance of availability for new designs.

Industry Applications for CL32B106KBJZW6E

The CL32B106KBJZW6E might find use in several industries due to its properties and specifications. Below are some potential applications:

  • **Consumer Electronics:** This capacitor could potentially be used in various consumer electronics such as smartphones, tablets, and wearable devices, owing to its compact size and reliable performance at elevated temperatures.
  • **Automotive:** If the part meets industry standards such as AEC-Q100 or AEC-Q101, it could be utilized in automotive applications, specifically in power management systems or signal processing circuits that demand reliable capacitance under varying environmental conditions.
  • **Industrial Automation:** The CL32B106KBJZW6E might be suitable for sensors and control circuits in industrial automation equipment, where temperature stability and reliability are crucial.
  • **Telecommunications:** This part could potentially support signal processing in telecommunications equipment, where stable capacitance under varying loads is necessary for optimal circuit performance.
  • **Robotics and Drones:** Its characteristics might also allow the capacitor to be integrated into control systems for drones or robotic applications that require lightweight components with stable electrical properties.

It is important to note that these applications are conceptual and illustrative; thorough analysis and verification by engineering and design teams is crucial to ensure adherence to industry standards and specific requirements for each application.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics is recognized for its innovative approach in manufacturing electronic components, particularly capacitors, which are essential in various electronic circuits. The company has developed a diverse portfolio of capacitors, including multilayer ceramic capacitors such as the CL32B106KBJZW6E. Their focus on quality and compliance with international standards positions them as a key player in the passive component market.

In addition to the CL32B106KBJZW6E, Samsung Electro-Mechanics produces a range of similar capacitors designed for different applications, showcasing their commitment to offering versatile and reliable electronic components. They maintain extensive research and development capabilities to meet the evolving needs of industries such as consumer electronics, automotive, telecommunications, and more.

Research Price and Stock for CL32B106KBJZW6E by Samsung Electro-Mechanics on Findchips.com

For those looking to source the CL32B106KBJZW6E, it is advisable to research current stock and pricing on Findchips. This platform offers comprehensive information regarding the availability of electronic components, including this ceramic capacitor, which is categorized under Ceramic Capacitors.

Historically, the CL32B106KBJZW6E has been available through various distributors, including Avnet Americas, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, DigiKey, and Farnell. However, it is critical to check Findchips for real-time stock levels and the latest pricing, as availability can fluctuate based on demand and supply chain factors.

Compare pricing for CL32B106KBJZW6E and other Ceramic Capacitors / Capacitors at findchips.com