Overview of CM3421Y600R-10 by LAIRD PLC
The CM3421Y600R-10 by LAIRD PLC is a sophisticated component that serves as a data line filter with two functional attributes. This product is designed for surface mount installation and excels at reducing electromagnetic interference (EMI) within electronic circuits. With a maximum DC resistance of just 0.0008 ohms, this part provides effective EMI suppression without significant resistance that could impact the circuit’s performance. It features a common-mode filter case measuring 5.6 mm x 2.85 mm x 8.68 mm, facilitating its integration into various electronic applications.
LAIRD PLC’s CM3421Y600R-10 showcases a high-rated current capacity of 15 A, suitable for environments where high-current operations are common. The part’s output impedance stands at 60 ohms, and it operates efficiently within a temperature range of -40 °C to 125 °C, making it robust for various industrial applications. Compliance with RoHS and REACH indicates its manufacture with environmentally safe materials, enhancing its appeal for global deployment in compliant industries. Additional details, such as the JESD-609 Code e3, further emphasize its environmental and safety standards.
Industry Applications for CM3421Y600R-10
The versatile properties of the CM3421Y600R-10 potentially suit it for multiple industrial applications, though these are conceptual and should be verified by engineering teams regarding specific industry standards and application requirements.
- Telecommunications: Considering its ability to filter out data line noise, it could potentially be used in telecom infrastructure to protect communication lines from interference, enhancing signal clarity and system reliability.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might employ this filter to ensure the integrity of data transmission by minimizing noise induced by other internal components.
- Computing and Data Storage: Servers and storage systems, which handle high volumes of data transfer, could benefit from this filter’s capacity to support 15 A currents, potentially safeguarding sensitive data against noise interference.
- Industrial Automation: In automation systems, where consistent and error-free data transmission is vital, this filter could be utilized to enhance system stability and performance by reducing electromagnetic disturbances.
Note that these applications are illustrative and speculative; integration of components like CM3421Y600R-10 into specific products must meet crucial design specifications and industry standards.
About LAIRD PLC
LAIRD PLC is a prominent manufacturer in the domain of electronic components, specializing significantly in filtration technologies, including Data Line Filters. Their products, including the CM3421Y600R-10, are engineered to meet high industry standards, enhancing the reliability and performance of electronic systems in a variety of sectors. LAIRD PLC focuses on continuous innovation and adherence to global environmental standards, making their filters preferred components in electronics manufacturing. Their product range effectively addresses a wide spectrum of EMI/RFI filtering needs, showcasing their established expertise in the industry.
Where to Find CM3421Y600R-10 by LAIRD PLC
For procurement professionals looking to source the CM3421Y600R-10, the first step is findchips.com. Here you can verify current stock levels, compare pricing, and explore availability among leading distributors. While the part has historically been available through distributors like DigiKey, Newark, and Heilind Electronics, visit Findchips for the most current availability. Additionally, for alternate options, select other products in the Data Line Filters category that might meet your specific requirements.