CM453232-101KL by Bourns Inc

Overview of CM453232-101KL by Bourns Inc.

The CM453232-101KL is a general purpose inductor with a 100 µH inductance and a tolerance of 10%, designed for a wide range of applications. This part, manufactured by Bourns Inc., features a ferrite core and comes in a surface mount (SMD) 1812 package, also referred to as a 1212 or 4532 case size. Notably, this component is RoHS compliant and has a construction that supports a maximum operating temperature of 125 °C and a minimum of -40 °C, catering to environments that demand high thermal stability.

With a DC resistance of 8 Ω and a rated current of 0.11 A, it suits applications requiring a balance between inductance and current carrying capacity. The component’s non-shielded design and its dual-ended terminal with a matte tin finish contribute to its practicality in various electronic assemblies. The part is noted for its rectangular shape and a self-resonance frequency of 8 MHz. The lead time for this component, as of the current writing, is 25 weeks and 3 days.

Industry Applications for CM453232-101KL

The CM453232-101KL might find applications in several industries due to its versatile specifications. Below are possible industry applications, yet it’s essential for engineering and design teams to verify the suitability of this component per specific industry standards and application requirements:

  • Aerospace and Defense: This inductor might potentially be employed in aerospace systems where high-reliability electronics are crucial, such as in communication systems or navigation equipment. The ability to operate efficiently across a broad temperature range could be particularly beneficial in aerospace environments.
  • Energy and Power Systems: The inductor could be used in power supply circuits, converting equipment, or renewable energy inverters. Its high thermal stability and general-purpose RF applicability allow for potential incorporation into energy management systems that require stable inductance over varying conditions.
  • Automotive: If compliance with specific automotive standards like AEC-Q100 were confirmed, this inductor might also serve in automotive electronic assemblies, contributing to the management of DC/DC converters or EMI filtering tasks within the vehicle’s electronic control units (ECUs).
  • Transportation and Logistics: Devices within this sector, such as tracking systems and electronic logistics controls, might integrate this type of inductor owing to its operational temperature range and durability in physical configurations.

Note that these potential applications are conceptual and require detailed verification and adaptation to meet specific operational standards and requirements.

About Bourns Inc.

Bourns Inc. is a prominent manufacturer in the field of electronic components, particularly known for their wide array of inductors, including CM453232-101KL. Their portfolio notably includes a variety of Fixed Inductors, accommodating a range of applications from consumer electronics to industrial systems. The company’s commitment to quality and innovation is reflected in their diverse offerings, which aim to meet the needs of advanced electronic circuits and systems. Bourns designs its products to address the challenges of scalability, efficiency, and robustness in demanding electronic environments.

Where to Find CM453232-101KL by Bourns Inc

To purchase or find more information about the CM453232-101KL, visit findchips.com. This platform offers the latest stock levels, pricing information, and availability from distributors. For alternative Fixed Inductors, you can also explore options provided by Bourns Inc. or other manufacturers. Historically, this inductor has been available at distributors such as Master Electronics, Chip1Stop, and DigiKey, among others. However, for the most accurate details on current availability and to choose the best distributor based on your supply chain needs, it’s advisable to check on findchips.com.

Compare pricing for CM453232-101KL and other Fixed Inductors / Inductors at findchips.com