Overview of CNA6P1X7R2A475K250AE by TDK Corporation
The CNA6P1X7R2A475K250AE is a ceramic capacitor manufactured by TDK Corporation, featuring a capacitance of 4.7μF and a voltage rating of 100V. Equipped with the X7R dielectric characteristic, it falls under the CNA series. The capacitor is housed in a 1210 (3225 Metric) case/package, measuring 3.2 mm in length and 2.5 mm in width and height. Its capacitance tolerance is ±10%, ensuring reliability within specified limits. This multilayer ceramic capacitor (MLCC) supports surface mount technology and is compliant with RoHS and REACH, signifying adherence to environmental standards. The part has a typical factory lead time of approximately 32 weeks and 4 days as of the current writing.
Industry Applications for CNA6P1X7R2A475K250AE
The usage potential of CNA6P1X7R2A475K250AE spans various industries due to its versatile characteristics and specifications. Below are some possible industry applications, chosen based on the part’s electrical and physical features:
- Consumer Electronics: This capacitor might be used in devices like smartphones, tablets, or wearables where stable capacitance in variable temperatures is beneficial. The X7R dielectric provides stable electrical characteristics over a broad temperature range, an essential feature for compact, heat-sensitive electronic devices.
- Industrial Automation: In industrial environments, machinery and sensors require components that can endure harsh conditions. The high operating temperature range of -55 °C to +125 °C and the AEC-Q200 reference standard support the use of this part in such demanding applications, potentially enhancing longevity and reliability in automation technology.
- Aerospace and Defense: Given the stringent requirements for components used in aerospace and defense, the robust build and the high temperature range make this capacitor a potential candidate for applications such as satellite and avionics equipment, though specific military or aerospace standards compliance should be verified.
- Telecommunications: The capacitor might be employed in telecommunication infrastructure equipment, where stability and tolerance are critical for signal integrity. The 100V rating and the X7R temperature characteristic provide a stable capacitance needed for high-frequency signal applications.
It’s important to note that these potential industry applications are conceptual and require a detailed analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a prominent manufacturer known for its extensive range of electronic components, including a wide variety of capacitors. TDK’s ceramic capacitors are particularly notable for their quality and reliability, attributed to continual innovation and adherence to stringent manufacturing standards. The CNA6P1X7R2A475K250AE is just one example of TDK’s offerings in the ceramic capacitors subcategory. TDK focuses on developing products that meet the evolving demands of the electronic industry, with capacitors that cater to a myriad of applications across various sectors.
Where to Find CNA6P1X7R2A475K250AE by TDK Corporation
For those interested in purchasing the CNA6P1X7R2A475K250AE, it is advisable to research on findchips.com. The site provides comprehensive information on stock levels and pricing from various distributors. Historically, the part has been available from distributors such as Chip1Stop, TME, TTI, and Mouser Electronics. By visiting findchips.com, procurement specialists can compare current availability and pricing to make an informed decision. Moreover, for finding alternatives to this part, including those that might be offered by TDK Corporation or other manufacturers, one can browse the Ceramic Capacitors subcategory page.