Overview of CPA250-4530G by Bel Fuse
The CPA250-4530G is a DC-DC regulated Power Supply Module with four outputs, capable of delivering 133.32 watts of total power output. This part is designed in a hybrid technology format and comes in a ROHS compliant 48-pin package. The module features multiple output voltages: 5V, 3.3V, 12V, and -12V, with respective maximum output currents of 40A, 40A, 5.5A, and 2A, making it suitable for a variety of power supply needs. It operates within a wide input voltage range from 90V to 264V and has notable specifications such as 0.0005% line regulation and 0.2% load regulation.
Additional features of the CPA250-4530G include voltage-mode control, thermal protection, output current and over-voltage protections. Its efficiency reaches up to 83.2% on the main output, further establishing its purpose in energy-efficient applications. These attributes make it particularly useful in systems requiring reliable and stable power distribution across multiple voltage levels. This power module is not surface-mountable, indicating its suitability for applications where through-hole mounting provides an added benefit of mechanical robustness.
Industry Applications for CPA250-4530G
Potential applications for the CPA250-4530G span across various industries, although full compliance and standards verification should be verified by engineering and design teams specific to each industry:
- Industrial Automation: In industrial environments, the ability to provide multiple output voltages and significant current levels might be crucial for powering sensors, actuators, and PLCs. The robust protections against thermal overload and voltage irregularities could be especially beneficial.
- Telecommunications: Telecom systems require reliable and stable power supplies for routers, switches, and relay stations. The high efficiency of the CPA250-4530G could help in minimizing energy consumption in these continually operating environments.
- Consumer Electronics: This power module could potentially be used in consumer electronics production, especially for devices requiring distinct voltage levels, aligning with the part’s capability to supply several stabilized outputs, optimizing the power management within complex electronics.
- Computing and Data Storage: Efficient power supply units are critical for servers and storage systems which operate at different voltages. The CPA250-4530G’s ability to manage multiple outputs with high efficiency might provide an integral solution in these technologies.
Note: These potential uses are conceptual and depend upon the comprehensive evaluation and compliance testing against specific industry standards and applications.
About Bel Fuse
Bel Fuse Inc. specializes in the design and manufacturing of products used in power supply and protection applications, such as Power Supply Modules. The CPA250-4530G is a reflection of Bel Fuse’s commitment to high-performance solutions in power management technologies. Bel Fuse products typically align with industry needs for durability, performance, and energy efficiency, particularly evident in their diverse range of power supply modules which cater to various demanding applications.
Where to Find CPA250-4530G by Bel Fuse
To purchase the CPA250-4530G, it’s advised to visit findchips.com. Here, current stock levels and pricing from different distributors can be conveniently compared. Historically, distributors like Avnet Asia, Avnet Abacus, and Avnet Americas have stocked this part. However, for the most accurate purchasing information including alternatives within the Power Supply Modules category, accessing up-to-date data through findchips.com is beneficial.