CPA250-4530G by Bel Power Solutions

Overview of CPA250-4530G by Bel Power Solutions

The CPA250-4530G is a DC-DC regulated power supply module with four outputs and a total power output of 133.32W. It operates efficiently within a wide AC input voltage range of 90 to 264V, capable of supplying 250W of power with output voltages of 5V at 25A, 3.3V at 20A, and ±12V at 4A. This hybrid, RoHS-compliant package integrates into a wide array of electrical environments, emphasizing its versatility and compliance with current environmental standards. The module is designed in a rectangular package with a length of 162.5 mm and a width of 40.6 mm, having 48 terminals for output connections.

Manufactured by Bel Power Solutions, a subsidiary of Power-One Inc., the unit incorporates advanced technology features within a non-surface mount package, indicating that it is intended for applications where high reliability and durability are paramount. Given its capability to work across a broad range of input voltages and its considerable output power capacity, the CPA250-4530G caters to a multitude of power supply needs in various applications. Notably, its compliance with REACH and its designation under ECCN code “EAR99” highlight its global applicability and ease of procurement.

Industry Applications for CPA250-4530G

Given its specifications and design features, the CPA250-4530G could potentially serve well in numerous industries. Here are a few of them:

  • Industrial Automation: Its robust design and capability to deliver power efficiently make it potentially suitable for powering sensors, control systems, and actuaries in automated production lines, where reliability and precision are crucial.
  • Telecommunications: The CPA250-4530G might be utilized in telecommunication infrastructures, providing power to routers, switches, and relay stations which require stable and reliable power supply modules to ensure uninterrupted service.
  • Computing and Data Storage: Data centers that store and process large amounts of data could potentially leverage this power supply module to ensure operational reliability of servers and storage systems, mitigating risks of data loss due to power issues.
  • Consumer Electronics: In the manufacturing of high-demand consumer electronics that require multiple voltage levels, such as gaming consoles and home entertainment systems, this power supply module could prove to be extremely useful.
  • Aerospace and Defense: While not specified for military specifications or standards, components like the CPA250-4530G could find analogous use in less critical aerospace applications or in commercial defense equipment, subject to rigorous validation and testing protocols to meet industry-specific requirements.

It’s crucial to note that these potential industry applications are conceptual and illustrative, emphasizing the need for thorough analysis and validation by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Bel Power Solutions

Bel Power Solutions, part of the larger Bel group, is a prominent name in the design and manufacturing of Power Supply Modules. Known for their innovation and reliability, Bel Power Solutions products address a wide range of power requirements in various applications, from industrial and medical to consumer and telecommunications. The CPA250-4530G is among their diverse portfolio of power management solutions, showcasing their expertise in producing high-efficiency, durable power modules capable of meeting the stringent requirements of today’s advanced electronic devices and machinery.

Where to Find CPA250-4530G by Bel Power Solutions

For procurement professionals and engineers looking to source the CPA250-4530G, findchips.com provides a robust platform to compare prices, stock availability, and shipping times from various distributors. Historically, this component has been available from distributors such as Neutron USA, Sager, Onlinecomponents.com, RS, Mouser Electronics, and DigiKey. To ensure you have the most current and comprehensive information for making procurement decisions, it is highly recommended to rely on findchips.com. Here, you can also explore alternate Power Supply Modules that might be offered by Bel Power Solutions or other manufacturers, providing a wide range of options for your specific application requirements.

Compare pricing for CPA250-4530G and other Power Supply Modules / Power Circuits at findchips.com