CR-2032L/BD by Panasonic Electronic Components

Overview of CR-2032L/BD by Panasonic Electronic Components

The CR-2032L/BD is designed as a lithium manganese dioxide primary battery that operates at a nominal voltage of 3V, with a capacity of 225 mAh (0.225 Ah). The battery has a compact coin cell format, specifically categorized by the size code 2032, which measures 20 mm in diameter and 3.2 mm in height. This design caters to applications where space constraints are critical, but high energy density is required.

Manufactured by Panasonic, a reputable name in electronic components, the CR-2032L/BD is characterized by its pressure contact terminals, which enable efficient connections to electronic devices. It is important to note that this battery is intended for single-use (non-rechargeable) applications. As of the current writing, the part is classified under the active life cycle code, indicating ongoing availability and support from the manufacturer.

The operating temperature range for the CR-2032L/BD spans from -30°C to 85°C, which allows it to be utilized in various environments, including those with extreme temperature conditions. Users should consider the specific conditions under which the battery will be deployed, as this will impact its performance and longevity.

Industry Applications for CR-2032L/BD

The applications for the CR-2032L/BD battery might extend across multiple industries, potentially benefiting various devices and systems. Here are some illustrative use cases:

  • Consumer Electronics: Devices such as remote controls, watches, and small electronic toys could utilize this battery due to its compact size and reliability. The 3V output might be particularly advantageous for powering LED displays and digital clocks.
  • Security and Surveillance: The CR-2032L/BD might be employed in alarm systems and keyless entry devices. Its long shelf life and stable voltage could support systems requiring reliable performance in low-power standby modes.
  • Healthcare: Potentially, this battery could be used in medical devices like blood glucose monitors or wearable health monitoring devices. Its robustness across a wide temperature range might help maintain operational integrity while used in various conditions.
  • Computing and Data Storage: The battery could serve as a backup power source for real-time clocks and BIOS settings in computers, where the 3V supply is necessary to retain memory when the system is powered down.
  • Financial Technology (Fintech): In smart cards and other secure transaction devices, the CR-2032L/BD may provide the necessary power for cryptographic functions, ensuring secure transactions in a compact form factor.

It is essential to note that these potential applications are conceptual and illustrative, requiring rigorous analysis and verification by engineering and design teams to meet specific industry standards and application requirements.

About Panasonic Electronic Components

Panasonic Electronic Components has been a significant player in the field of batteries, particularly focusing on innovative technologies that cater to various applications. The company has a long-standing history of creating reliable power solutions, including lithium batteries like the CR-2032L/BD. They manufacture a variety of lithium-based primary batteries, which are often employed in both consumer and industrial applications.

In addition to the CR-2032L/BD, Panasonic produces other batteries within the coin cell category, each designed for specific needs. Their commitment to quality and innovation helps ensure their products adhere to international standards, making them a solid option for engineers and procurement teams alike.

Research Price and Stock for CR-2032L/BD by Panasonic Electronic Components on Findchips.com

For those considering the CR-2032L/BD, it is advisable to research current stock levels and pricing at Findchips. This tool provides a comprehensive overview of available inventory and tends to feature multiple distributors that historically supply this part. Notable distributors include New Advantage Corporation, Sensible Micro Corporation, Sager, Future Electronics, and Newark. However, users should visit Findchips for the latest information on stock levels and pricing to ensure accurate procurement. Additionally, exploring the Batteries subcategory can reveal alternate options provided by Panasonic Electronic Components or other manufacturers.

Compare pricing for CR-2032L/BD and other Batteries at findchips.com