CRCW04023K01FKED by Vishay Intertechnologies

Overview of CRCW04023K01FKED by Vishay Intertechnologies

The CRCW04023K01FKED by Vishay Intertechnologies is a fixed resistor belonging to the Metal Glaze/Thick Film Resistors subcategory. This resistor features a resistance of 3010 ohms, a power rating of 0.063 watts, and a voltage rating of 50 volts. Designed with a tolerance of ±1%, it boasts a temperature coefficient of 100 ppm/°C, making it suitable for precise operations. Its rectangular chip form factor (0402 size) is optimized for surface mounting, adhering to RoHS and REACH compliance standards for environmental safety.

The component is encapsulated in an SMT package with dimensions ensuring minimal space usage on printed circuit boards—1 mm in length, 0.5 mm in width, and 0.35 mm in height. Its operating temperature ranges from -55 °C to 155 °C, ensuring reliability under a wide range of environmental conditions. The terminals are finished with matte tin over nickel, providing robust and reliable solderability. Additionally, this resistor is AEC-Q200 qualified, indicating its suitability for automotive applications that require high reliability.

Industry Applications for CRCW04023K01FKED

Given its specifications, the CRCW04023K01FKED could potentially be advantageous in a variety of industry applications. Below are a few industries where this type of resistor might be particularly useful:

  • Consumer Electronics: Devices such as smartphones and tablets could potentially utilize this resistor due to its small size and precision. The 1% tolerance and stability across a range of temperatures make it suitable for sensitive electronics.
  • Computing and Data Storage: Servers and storage systems, which require reliable and long-lasting components, could benefit from this resistor’s robustness and operational temperature range.
  • Automotive: As it meets the AEC-Q200 standard, this resistor could potentially be used in electronic control units (ECUs), GPS systems, and entertainment systems within vehicles.
  • Healthcare: Medical devices that monitor patient vitals or operate in temperature-sensitive environments might utilize these resistors due to their precise tolerance and reliable performance under varying conditions.

Note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a renowned manufacturer in the electronics industry, particularly noted for its broad range of resistors, including Metal Glaze/Thick Film Resistors. The company produces diverse configurations and specializations in resistors, accommodating a plethora of needs across electronics disciplines. The CRCW04023K01FKED is just one example of the company’s commitment to producing high-quality, durable components tailor-fit for modern electrical demands. Vishay’s products generally cater to industries including but not limited to automotive, computing, consumer electronics, and telecommunications.

Where to Find CRCW04023K01FKED by Vishay Intertechnologies

To find the CRCW04023K01FKED resistor, it is recommended to begin your search on findchips.com. This website not only verifies the stock availability but also offers comparative pricing from various distributors. Distributors where CRCW04023K01FKED has historically been available include Chip1Stop, Avnet Asia, TTI, and Future Electronics, though current availability can differ. For exploring additional options in Metal Glaze/Thick Film Resistors by Vishay Intertechnologies or other manufacturers, utilize the search functionalities on findchips.com.

Compare pricing for CRCW04023K01FKED and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com