Overview of CRCW040247K0FKED by Vishay Intertechnologies
The CRCW040247K0FKED is a fixed resistor designed with metal glaze/thick film technology, offering a resistance of 47000 ohms with a precision tolerance of ±1%. This component is specifically suited for surface mount technology (SMT), encapsulated within a compact 0402 [1005 Metric] chip package. This resistor is engineered to handle a power dissipation of 0.063 watts and operates reliably across a wide voltage range up to 50 volts. Furthermore, this resistor features a temperature coefficient of 100 ppm/°C, ensuring performance stability over varying temperatures. Manufactured by Vishay Intertechnologies, this part adheres to high environmental and safety standards, being both halogen-free and RoHS compliant. The noted attributes, including a working temperature range from -55 °C to +155 °C and its suitability for high-reliability applications underscored by the AEC-Q200 standard, make it an appropriate choice for a variety of demanding applications.
Industry Applications for CRCW040247K0FKED
The versatility and reliability of CRCW040247K0FKED allow it to be considered for multiple industries. Here are some potential sectors and applications where this resistor could be useful:
- Consumer Electronics: In devices such as smartphones, tablets, and wearables, where space is at a premium, the small size and precise resistance of the CRCW040247K0FKED could be especially advantageous. The precision and durability might contribute to the long-term reliability of these devices.
- Computing and Data Storage: In server farms and SSDs, maintaining component reliability and thermal stability is crucial. The high resistance accuracy and stable temperature coefficients of this resistor potentially support these requirements.
- Telecommunications: In communication equipment, consistent performance across temperatures is vital. The CRCW040247K0FKED, with its controlled tolerance and temperature coefficient, could potentially be used to maintain signal integrity in such devices.
- Healthcare: Medical devices require high precision and reliability, especially those involving temperature-sensitive diagnostics. The thermal and resistance stability of the CRCW040247K0FKED might make it suitable for such critical applications, provided the specific industry standards and certifications are met.
- Smart Cities: In applications like sensor networks for monitoring traffic, weather, or environmental conditions, the durability and consistency of this resistor could possibly be crucial for long-term deployments.
Note: These potential industry applications are conceptual and illustrate possible uses. Detailed analysis and verification by engineering and design teams are essential to ensure adherence to all specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic components industry, known for its broad spectrum of components, including resistors. Within the specific realm of Metal Glaze/Thick Film Resistors, Vishay offers a variety of parts, including the CRCW040247K0FKED. This part encapsulates Vishay’s commitment to providing high-quality, reliable products suitable for a range of demanding applications. Vishay’s products often meet stringent industry standards, which speaks to their potential suitability in critical and high-reliability environments. The company’s global presence and recognized brand reinforce its capabilities in innovations and manufacturing of advanced technology solutions in the electronics sector.
Where to Find CRCW040247K0FKED by Vishay Intertechnologies
To source the CRCW040247K0FKED resistor, you can use findchips.com, a comprehensive resource for locating electronic components. Through findchips.com, you can access real-time information on stock levels and obtain competitive pricing from various distributors. Historically, distributors such as Chip1Stop, Avnet Asia, Mouser Electronics, and TME have listed this component, though availability can vary. It is advisable to check the most current status directly on findchips.com. For similar parts and perhaps alternative solutions, you can explore Metal Glaze/Thick Film Resistors on the same site.