Overview of CRCW0402499RFKED by Vishay Intertechnologies
The CRCW0402499RFKED by Vishay Intertechnologies is a fixed resistor categorized under Metal Glaze/Thick Film Resistors. This resistor boasts a resistance of 499 ohms and a tight tolerance level of ±1%. It operates at a power rating of 0.063 watts and can handle a maximum voltage of 50 volts. The component features a 0402 chip size which is compliant with RoHS, supporting environmentally safe applications.
This thick film resistor leverages metal glaze technology for its construction, offering stable performance and reliability. It’s designed for surface mount technology (SMT), making it suitable for compact electronic assemblies. The CRCW0402499RFKED offers an extensive operational temperature range from -55°C to 155°C, covered under the AEC-Q200 standard, implying suitability for automotive applications. It includes attributes such as being laser trimmable and having a temperature coefficient of 100 ppm/°C, further enhancing its precision and applicability in various demanding environments.
Industry Applications for CRCW0402499RFKED
The CRCW0402499RFKED resistor might find varied applications across several industries due to its precision, reliability, and compliance with standards. It is important to note that the following use cases are hypothetical and should be verified by engineering teams for compatibility with specific systems and adherence to industry standards.
- Automotive: Given its compliance with AEC-Q200, the resistor could potentially be used in automotive electronics such as control units, GPS systems, and safety mechanisms where precise resistance values are crucial.
- Consumer Electronics: Due to its small size and precision, this resistor might be integrated into portable devices like smartphones, tablets, and laptops, supporting their power management systems and improving energy efficiency.
- Telecommunications: The resistor’s capability to operate in a broad temperature range and its precision might make it suitable for telecommunications infrastructure, including base stations and routers which require stable and reliable components.
- Healthcare: Precision components like the CRCW0402499RFKED might be used in medical devices that require accurate measurements and stable performance under varying environmental conditions, such as diagnostic and monitoring equipment.
These potential applications are illustrative and would necessitate thorough evaluation for compliance with specific industry standards and functional requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent manufacturer in the electronics industry, especially known for its innovative contributions to the field of resistors. The company produces a wide range of resistor types, including Metal Glaze/Thick Film Resistors. These products are recognized for their durability, precision, and ability to perform in a variety of environmental conditions.
Vishay’s expertise in the area of resistive technologies makes it a reliable choice for applications requiring stringent electrical characteristics and rugged performance. CRCW0402499RFKED is reflective of the company’s commitment to high standards and its emphasis on product consistency and environmental compliance, being RoHS compliant and lead-free.
Where to Find CRCW0402499RFKED by Vishay Intertechnologies
To source the CRCW0402499RFKED resistor, buyers are advised to visit findchips.com where they can compare availability across various distributors. Historically, the part has been available at distributors like LCSC, Avnet, and Arrow Electronics, among others. However, for current stock levels, pricing, and potential alternative parts, accessing the detailed listings on findchips.com is recommended.
For those seeking other Metal Glaze/Thick Film Resistors that might be offered by Vishay Intertechnologies or other manufacturers, findchips.com provides a useful resource for comparing specifications and sourcing options.