CRCW04024K99FKED by Vishay Intertechnologies

Overview of CRCW04024K99FKED by Vishay Intertechnologies

With its robust specifications and compliance with global standards, the CRCW04024K99FKED is a fixed resistor characterized primarily by its metal glaze/thick film construction. Manufactured by Vishay Intertechnologies, this resistor is tailored for surface mount (SMT) assembly, with a power rating of 0.063 watts and a resistance value of 4990 ohms. It has a 1% tolerance and a temperature coefficient of 100 ppm/°C, which ensures precision and stability under varying temperature conditions. This part facilitates handling and installation with its compact 0402 chip size (1.0 mm x 0.5 mm x 0.35 mm). It is also notable for its operating temperature range of -55 °C to +155 °C, ensuring functionality across a broad spectrum of environmental conditions.

This Vishay series resistor supports a maximum working voltage of 50 volts and conforms to rigorous environmental and safety standards. It is both RoHS and REACH compliant, halogen-free, and leads with a matte tin over nickel terminal finish. Classified under the EAR99 ECCN code and with an HTS code of 8533.21.00.30, it adheres to widespread trade compliance standards. Additionally, the AEC-Q200 reference standard certification underscores its reliability for automotive-grade applications.

Industry Applications for CRCW04024K99FKED

  • Telecommunications: Devices like routers, switchgear, and control modules could potentially use the CRCW04024K99FKED resistor due to its precision and stability in temperature fluctuating environments.
  • Consumer Electronics: In devices such as smartphones, tablets, and laptops, a high-quality resistor with a compact footprint is essential. The 0402 size could potentially be very suitable for these types of applications.
  • Automotive: Given its AEC-Q200 certification, the resistor could conceivably be employed in automotive applications, such as in electronic control units (ECUs) and power management systems.
  • Computing and Data Storage: Within servers and storage devices, resistors that are capable of operating over wide temperature ranges are imperative. The temperature coefficient and tolerance specifications of the CRCW04024K99FKED means it might be used in these components.

Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the manufacturing of discrete semiconductors and passive electronic components. Their focus on reliability and innovation is shown in their extensive range of Metal Glaze/Thick Film Resistors, including models like the CRCW04024K99FKED. Vishay’s components are utilized in a plethora of applications, extending from industrial to consumer electronics, underlining the brand’s commitment to quality and performance standards. Known for their precision and durability, Vishay’s resistors, such as the CRCW04024K99FKED, are designed to meet demanding environmental and endurance requirements, making them preferred choices in high-stakes settings.

Where to Find CRCW04024K99FKED by Vishay Intertechnologies

To source the CRCW04024K99FKED resistor, a visit to findchips.com is recommended. Here, you can find the most current stock levels, pricing, and availability from various distributors. Historically, the part has been listed with distributors such as LCSC, TME, and Mouser Electronics among others. Prospective buyers can also explore Metal Glaze/Thick Film Resistors for alternative parts that might be offered by Vishay Intertechnologies or other manufacturers.

Compare pricing for CRCW04024K99FKED and other Metal Glaze/Thick Film Resistors at findchips.com