Overview of CRCW040275R0FKED by Vishay Intertechnologies
The CRCW040275R0FKED by Vishay Intertechnologies is a Fixed Resistor part of the Metal Glaze/Thick Film Resistors subcategory. This resistor features a resistance of 75 Ohms with a 1% tolerance and operates over a voltage of up to 50V. Its power rating is noted at 0.063W, and possesses a temperature coefficient of 100ppm/°C, essential for maintaining its performance across a wide temperature range of -55 °C to +155 °C. Designed as a surface mount technology (SMT) component, it follows the 0402 packaging standards, making it extremely compact with a size of just 1mm x 0.5mm x 0.35mm.
The resistor’s rectangular construction and wraparound terminal shape ensure easy assembly on printed circuit boards in high-density applications. The resistance material used is categorized under Metal Glaze/Thick Film technology, complemented by a rated AC voltage of 50V and laser trimmable feature which allows precise adjustment post-manufacturing. Furthermore, it’s RoHS and REACH compliant, conforming to global environmental standards, and meets the AEC-Q200 standard, indicating its robustness for automotive applications.
Industry Applications for CRCW040275R0FKED
The versatile features of CRCW040275R0FKED render it suitable for several industry applications. Here are potential uses:
- Consumer Electronics: It could potentially be used in devices like smartphones and tablets. The precise tolerance and small size are ideal for densely-packed circuits that require high reliability.
- Automotive: Given its compliance with the AEC-Q200 standard, this resistor might be used in critical automotive electronics such as engine control units or infotainment systems where high temperature and reliability are essential.
- Telecommunications: The resistor might find applications in communications equipment, where stability and performance over a range of temperatures are crucial for system reliability during varying operational climates.
- Computing and Data Storage: In servers or storage devices, where stable operation and minimal deviation are critical, this resistor could be favored due to its tight tolerance and reliable performance.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a widely recognized leader in the manufacture of discrete semiconductors and passive electronic components. Among their offerings, the Metal Glaze/Thick Film Resistors stand out due to their robustness and precision. Vishay’s components, including the CRCW040275R0FKED, are produced with high manufacturing standards which align with the needs of various high-stake applications across electronics sectors. Their commitment to quality and compliance, such as RoHS and AEC-Q200 standards in their products, assures durability and reliability, catering to a broad spectrum of industrial requirements.
Where to Find CRCW040275R0FKED by Vishay Intertechnologies
For those looking to purchase the CRCW040275R0FKED, it is prudent to check current stock levels, pricing, and potential distributors through a dedicated electronic parts aggregator like Findchips.com. Historically, this part has been available through distributors such as Chip1Stop, Avnet Asia, Mouser Electronics, and Future Electronics. However, availability can vary, so using Findchips.com will provide up-to-date information from multiple distributors. Additionally, for those considering alternatives or related parts, the link to Metal Glaze/Thick Film Resistors page could be useful to find alternate parts offered by Vishay Intertechnologies or other manufacturers.