CRCW060310K0FKEA by Vishay Intertechnologies

Overview of CRCW060310K0FKEA by Vishay Intertechnologies

The CRCW060310K0FKEA is a high-quality Metal Glaze/Thick Film Resistor manufactured by Vishay Intertechnologies, a leader in electronic components. This particular resistor features a resistance value of 10,000 Ohms (10KΩ) with a tolerance of 1%, making it highly accurate for various applications. Its construction is rectangular, utilizing metal glaze/thick film technology, which allows for stable performance under diverse conditions. This resistor is designed for surface mount (SMT) applications, showcasing a size code of 0603, which is a common footprint for high-density electronic boards.

With an operating temperature range from -55 °C to +155 °C and a rated power dissipation of 0.1W, the CRCW060310K0FKEA is versatile for use in environments requiring stability and reliability. Additionally, it supports a rated voltage of 75V and comes with a temperature coefficient of ±100 ppm/°C. The resistor is designed to meet the AEC-Q200 standard, making it ideal for automotive applications as well as other critical systems requiring rigorous quality standards.

The part is characterized as Pb-free and RoHS compliant, ensuring its suitability for use in environmentally sensitive applications. With a factory lead time of approximately 12 weeks as of the current writing, planning for procurement should take this into consideration.

Industry Applications for CRCW060310K0FKEA

The CRCW060310K0FKEA by Vishay Intertechnologies finds application across a wide array of industries, owing to its robustness and precision. Some of the notable applications include:

  • Internet of Things (IoT): This resistor can be found in sensors, smart devices, and connectivity modules where precision and reliability are key.
  • Telecommunications: It’s used in the infrastructure equipment such as routers and switches, which require precision resistors to maintain signal integrity.
  • Automotive: Automotive systems, including electronic control units (ECUs), safety systems, and infotainment systems, utilize this type of resistor due to its compliance with AEC-Q200.
  • Consumer Electronics: In devices ranging from smartphones to home appliances, where space is at a premium and energy efficiency is critical, the compact size and low power consumption of the CRCW060310K0FKEA are highly valued.
  • Medical Devices: Reliability and accuracy are paramount in healthcare applications, making this resistor suitable for medical monitoring and diagnostic equipment.

About Vishay Intertechnologies

Vishay Intertechnologies is a global manufacturer known for its electronic components covering resistors, inductors, capacitors, and more. Within the realm of resistors, Vishay is renowned for its extensive range of reliable and high-quality offerings, including the CRCW060310K0FKEA and its Metal Glaze/Thick Film Resistors. These components are engineered for precision, durability, and are designed to meet the stringent requirements of multiple industries, including automotive, telecommunications, consumer electronics, and healthcare, amongst others. Vishay’s commitment to quality and innovation makes its resistors a preferred choice for engineers and procurement specialists globally.

Where to Find CRCW060310K0FKEA by Vishay Intertechnologies

To find CRCW060310K0FKEA for your application, visit findchips.com. There, you can search for the CRCW060310K0FKEA, compare current stock levels and pricing from leading distributors, ensuring you find the best option for your needs. For those seeking alternatives or similar parts, explore Metal Glaze/Thick Film Resistors at findchips.com for options from Vishay Intertechnologies or other manufacturers.

Historically, the CRCW060310K0FKEA has been available from distributors such as Newark, Avnet Americas, Mouser Electronics, Arrow Electronics, Future Electronics, and many others. However, for the most current availability and competitive pricing, it’s recommended to utilize findchips.com.

Compare pricing for CRCW060310K0FKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com