CRCW060310K0JNEA by Vishay Intertechnologies

Overview of CRCW060310K0JNEA by Vishay Intertechnologies

The Vishay Intertechnologies CRCW060310K0JNEA is a fixed resistor categorized under the subcategory of Metal Glaze/Thick Film Resistors. It features a 10K ohm resistance with a ±5% tolerance and operates with a power rating of 0.1 watts. This resistor is designed for surface mounting, utilizing the 0603 [1608 Metric] chip size package, which is compact and suitable for automated assembly processes. The component is both RoHS and Halogen-free compliant, ensuring its suitability for use in environmentally sensitive applications.

Key specifications include a maximum operating voltage of 75 volts and a temperature coefficient of 200 ppm/°C, allowing for stable performance over varying temperatures, ranging from -55 °C to a maximum of +155 °C. The resistor’s terminations are coated with Matte Tin over Nickel, which provides excellent solderability while being compliant with the latest environmental standards such as the JESD-609 Code e3. Additionally, the resistor is AEC-Q200 certified, indicating its reliability in automotive-grade applications.

Industry Applications for CRCW060310K0JNEA

The CRCW060310K0JNEA could find potential applications across various industries due to its robust design and electrical properties. Below are some example industries where this resistor could be useful:

  • Automotive: Given the AEC-Q200 qualification, this resistor might be used in automotive electronics such as control units, GPS systems, and entertainment systems where high reliability and resistance to harsh environmental conditions are required.
  • Consumer Electronics: In consumer electronics like wearable devices, smartphones, or tablets, this resistor could potentially be used due to its compact size and reliability.
  • Telecommunications: The CRCW060310K0JNEA could be suitable for use in network equipment, like routers and switches, which require stable performance over a range of operating temperatures.
  • Computing and Data Storage: This resistor might serve in power supply circuits and other peripheral devices where precise voltage regulation and durability are necessary.

These potential industry applications are illustrative and would require thorough analysis by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a global manufacturer and supplier of discrete semiconductors and passive electronic components. In the domain of resistors, Vishay offers a wide array of products, but it is particularly accomplished in the field of Metal Glaze/Thick Film Resistors. The CRCW series, to which the CRCW060310K0JNEA belongs, represents Vishay’s commitment to providing resistors that meet stringent reliability standards (such as AEC-Q200 for automotive applications) and are suitable for a broad spectrum of industries. Vishay emphasizes on components that are designed to balance performance and compact form factors, making it a go-to manufacturer for robust and precision-driven resistor technologies.

Where to Find CRCW060310K0JNEA by Vishay Intertechnologies

To purchase the CRCW060310K0JNEA, one should consider visiting FindChips for up-to-date inventory and pricing from multiple distributors. Vishay typically offers its components through a network of recognized distributors, including but not limited to LCSC, Chip1Stop, and Mouser Electronics. However, the availability at these distributors might vary, so it’s integral that potential buyers verify the current stock levels and options on FindChips. The website will also provide alternatives within the Metal Glaze/Thick Film Resistors category that might be suitable replacements or comparable options from either Vishay or other manufacturers.

Compare pricing for CRCW060310K0JNEA and other Metal Glaze/Thick Film Resistors at findchips.com