CRCW060310K0JNEAC by Vishay Intertechnologies

Overview of CRCW060310K0JNEAC by Vishay Intertechnologies

The CRCW060310K0JNEAC is a fixed resistor that features a metal glaze/thick film construction, designed for surface mount applications. It has a rated power dissipation of 0.1 watts and a resistance value of 10,000 ohms. This component is suitable for operation at a maximum voltage of 75V and is characterized by a tolerance of ±5%. The temperature coefficient of this resistor is specified as 200 ppm/°C, indicating its stability with temperature variations. With a compact 0603 size code, this chip offers a highly efficient solution for space-constrained applications.

Manufactured by Vishay Intertechnologies, a significant player in the electronic components market, the CRCW060310K0JNEAC is rated for use in environments ranging from -55 °C to +155 °C, ensuring its versatility in various applications. The component’s construction adheres to the RoHS and REACH compliance codes, making it a suitable choice for environmentally conscious designs. The chip also features a matte tin over nickel terminal finish, ensuring good solderability during assembly.

This part is classified under the subcategory of Metal Glaze/Thick Film Resistors, a category known for its reliability and precision in electronic circuits. As of the current writing, the factory lead time is noted to be approximately 17 weeks and 3 days, which should be considered when planning for procurement and assembly.

Industry Applications for CRCW060310K0JNEAC

The CRCW060310K0JNEAC might find utilization in several industry applications due to its specifications and performance attributes. Below are some potential example industries where this part could be applicable:

  • Consumer Electronics: This component could potentially be used in devices such as smartphones, tablets, and digital cameras. The compact 0603 package size makes it suitable for modern designs that prioritize space efficiency. The resistor’s tolerance and stability might be beneficial in audio circuits, power management systems, or voltage regulation.
  • Telecommunications: Given its rated voltage of 75V, it might be suitable for telecommunications equipment. Potential applications could include line termination, signal conditioning in routers, or impedance matching in RF applications. The temperature stability might also be advantageous in ensuring reliable operation in varying environmental conditions.
  • Automotive: If compliant with relevant automotive standards, this part could potentially be used in electronic control units (ECUs) or sensor applications. The operating temperature range indicates it could withstand automotive environments, such as engine compartments. However, verification against specific automotive standards would be necessary for application.
  • Energy and Power Systems: The CRCW060310K0JNEAC might also be suitable for power supply circuits, where precise voltage and current control is critical. In renewable energy systems, it could be utilized in converters or inverters that require consistent performance under varying load conditions.

It’s worth noting that these potential industry applications are only conceptual and illustrative, requiring further analysis and validation by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the Metal Glaze/Thick Film Resistors category might also be explored for alternative solutions that suit specific needs.

About Vishay Intertechnologies

Vishay Intertechnologies is a well-established manufacturer in the electronic components industry, recognized for producing a wide range of passive electronic components, particularly resistors. Their CRCW060310K0JNEAC, along with similar products, reflects their dedication to high-quality manufacturing standards and innovation.

Vishay’s offerings in the Metal Glaze/Thick Film Resistors subcategory are designed to meet the diverse requirements of electronics applications across various industries. Their resistors are engineered to provide high accuracy, low noise, and excellent reliability, making them suitable for demanding environments. Alongside the CRCW060310K0JNEAC, Vishay offers a variety of other resistors that might cater to the specific needs of engineers and designers.

Where to Find CRCW060310K0JNEAC by Vishay Intertechnologies

CRCW060310K0JNEAC, it is advisable to visit findchips.com for an updated list of distributors and stock levels. This part has historically been available through a variety of distributors, including TTI, Quest Components, Avnet Americas, and Mouser Electronics. Checking findchips.com will provide current pricing and availability, facilitating informed procurement decisions.

Compare pricing for CRCW060310K0JNEAC and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com