Overview of CRCW0603120RFKEA by Vishay Intertechnologies
The CRCW0603120RFKEA is a surface mount, thick film resistor with a resistance value of 120 ohms and a power rating of 100 mW. Manufactured by Vishay Intertechnologies, this resistor features a voltage rating of 75V and a tolerance of ±1%. It operates efficiently within a wide temperature range of -55 °C to +155 °C, and is designed to meet the AEC-Q200 standard, which qualifies it for use in automotive applications. The resistor’s small size (0603 package) and low profile (0.45 mm height) make it ideal for compact electronic assemblies. Additionally, it is RoHS compliant, lead-free, and utilizes metal glaze/thick film technology. Its key aspects include a temperature coefficient of 100 ppm/°C and a terminal finish of matte tin over nickel, ensuring good solderability and long-term reliability.
Industry Applications for CRCW0603120RFKEA
The functional characteristics and specifications of CRCW0603120RFKEA suggest that it could potentially be suited for various high-reliability applications across multiple industries. Here are a few illustrative use cases:
- Automotive: Given its compliance with AEC-Q200 standards, CRCW0603120RFKEA might be integrated in automotive electronics such as control units, infotainment systems, and advanced driver-assistance systems (ADAS), where precision and durability under harsh conditions are crucial.
- Consumer Electronics: The 0603 package size permits its use in space-constrained applications such as mobile devices, wearables, or portable computing devices, potentially enhancing power management circuits or signal conditioning.
- Telecommunications: This resistor might be used in telecommunication hardware like modems or routers where stable and accurate resistance is necessary for signal integrity, and operational reliability is pivotal.
- Computing and Data Storage: Its precision and stability might make it suitable for power regulation or output control in servers, SSDs, or network infrastructure equipment, where consistent performance is essential.
Note: These potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacture of discrete semiconductors and passive electronic components. While they manufacture a broad range of electronic components, they are particularly notable in the Metal Glaze/Thick Film Resistors sector. CRCW0603120RFKEA exemplifies the comprehensive suite of resistors they offer that meet rigorous industry standards such as RoHS compliance and the AEC-Q200 automotive requirement. Vishay’s portfolio includes a wide array of resistors that cater to varied applications across the electronics market, ensuring reliability and performance.
Where to Find CRCW0603120RFKEA by Vishay Intertechnologies
To source CRCW0603120RFKEA, I recommend using the powerful search and comparison tools available at findchips.com. This platform will provide real-time information on stock availability, current prices, and detailed product specifications. Historically, distributors like LCSC, TTI, and Mouser Electronics have stocked this part, but availability can vary. To browse alternate parts from Vishay Intertechnologies or other manufacturers in the Metal Glaze/Thick Film Resistors subcategory, findchips.com will offer a comprehensive list and comparison options.