Overview of CRCW0603130RFKEA by Vishay Intertechnologies
The CRCW0603130RFKEA is categorised under Metal Glaze/Thick Film Resistors and boasts specifications ideal for various precision electronic applications. Manufactured by Vishay Intertechnologies, this resistor is part of their robust line of fixed resistors. Key features include a resistance of 130 ohms, precision with a tolerance of ±1%, and a power rating of 0.1W. Its small size, being in the 0603 package (1.55 mm x 0.85 mm x 0.45 mm), makes it suitable for compact surface mount applications.
The resistor is built using thick film technology, known for good performance in a variety of environmental conditions. The resistor can operate between temperatures of -55°C and +155°C, demonstrating substantial thermal stability. Its 100 ppm/°C temperature coefficient ensures predictable performance over its full temperature range. Other notable characteristics include a working voltage of 75V and compliance with RoHS, Reach, and JEDEC JESD-609 Code e3 standards. The factory lead time for this component is currently 13 weeks and 3 days.
Industry Applications for CRCW0603130RFKEA
The CRCW0603130RFKEA resistor could potentially serve various sectors due to its stringent performance specifications and robust environmental tolerances. Here are some potential industry applications:
- Consumer Electronics: It might be used in devices requiring precise power management and minimal space, such as smartphones and wearables, where maintaining accuracy of power components within a compact layout is critical.
- Computing and Data Storage: This resistor could potentially be involved in the manufacture of precision server components where stable operation in different thermal conditions is necessary.
- Telecommunications: This component might find applications in network hardware like routers and switches, where stable characteristics under variable temperature conditions are crucial for maintaining reliable communication links.
- Healthcare: In applications such as medical devices, where precise measurement and stable performance over a range of operating conditions are essential, this type of resistor could be an ideal choice.
- Automotive: Given its compliance with AEC-Q200 standards, this resistor might significantly contribute to automotive applications where long-term reliability under harsh environmental conditions is essential.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is widely recognized for their comprehensive portfolio of passive components, including an extensive array of Metal Glaze/Thick Film Resistors. As a leader in the technology, Vishay offers high-quality resistors like the CRCW0603130RFKEA, which demonstrates their commitment to providing solutions that meet strict technical specifications. These components are engineered for a variety of sectors, including those requiring high reliability and stable performance across a broad temperature range.
Where to Find CRCW0603130RFKEA by Vishay Intertechnologies
To purchase the CRCW0603130RFKEA, it is recommended to search through findchips.com. Users can compare current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as LCSC, Arrow Electronics, Mouser Electronics, and Newark. However, availability can change, and it is advised to check findchips.com for the most current information. Additionally, more options under Metal Glaze/Thick Film Resistors category can be explored to find alternate parts by Vishay Intertechnologies or other manufacturers.